Part Details for MC74HC03ADTR2 by Motorola Mobility LLC
Overview of MC74HC03ADTR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC74HC03ADTR2
MC74HC03ADTR2 CAD Models
MC74HC03ADTR2 Part Data Attributes:
|
MC74HC03ADTR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC03ADTR2
Motorola Mobility LLC
HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC03ADTR2
This table gives cross-reference parts and alternative options found for MC74HC03ADTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC03ADTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC00PW-Q100 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | NXP Semiconductors | MC74HC03ADTR2 vs 74HC00PW-Q100 |
935174110698 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TSSOP-14 | NXP Semiconductors | MC74HC03ADTR2 vs 935174110698 |
74HC00PW,118 | 74HC(T)00 - Quad 2-input NAND gate TSSOP 14-Pin | NXP Semiconductors | MC74HC03ADTR2 vs 74HC00PW,118 |
MC74HC00ADT | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | MC74HC03ADTR2 vs MC74HC00ADT |
935174110118 | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | MC74HC03ADTR2 vs 935174110118 |
MM74HC00MTC | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | MC74HC03ADTR2 vs MM74HC00MTC |
74HC00PW-T | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | MC74HC03ADTR2 vs 74HC00PW-T |
HD74HC00T-EL | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | MC74HC03ADTR2 vs HD74HC00T-EL |
MM74HC00MTCX | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | MC74HC03ADTR2 vs MM74HC00MTCX |
MC74HC03ADT | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | MC74HC03ADTR2 vs MC74HC03ADT |