-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC7829
|
Newark | Mpu, 32Bit, 1.6Ghz, -40 To 105Deg C, Product Range:I.mx 8 Family I.mx 8M Mini Quad Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:-, No. Of Pins:486Pins, Mpu Case Style:Fcbga, Supply Voltage Min:900Mv, Supply Rohs Compliant: Yes |Nxp MIMX8MM6CVTKZAA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 605 |
|
$30.5000 / $43.9500 | Buy Now |
DISTI #
38AH8790
|
Newark | I.mx 8M Mini Quad Rohs Compliant: Yes |Nxp MIMX8MM6CVTKZAA Min Qty: 152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.5700 / $32.7600 | Buy Now |
DISTI #
73AC8166
|
Newark | Mscale 845S 14X14Fcbga/ Tray Rohs Compliant: Yes |Nxp MIMX8MM6CVTKZAA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.5000 / $43.9500 | Buy Now |
DISTI #
568-15276-ND
|
DigiKey | IC MPU I.MX8MM 1.6GHZ 486LFBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
917 In Stock |
|
$29.7712 / $42.2600 | Buy Now |
DISTI #
MIMX8MM6CVTKZAA
|
Avnet Americas | Microprocessor, 4 Cores, 32-bit, ARM Cortex-A53, 1.6 GHz, FCBGA, 486 Pins - Trays (Alt: MIMX8MM6CVTKZAA) RoHS: Compliant Min Qty: 152 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$25.2075 / $29.0699 | Buy Now |
DISTI #
771-MIMX8MM6CVTKZAA
|
Mouser Electronics | Processors - Application Specialized mScale 845S 14X14FCBGA RoHS: Compliant | 1014 |
|
$29.3300 / $42.2600 | Buy Now |
DISTI #
V36:1790_22626901
|
Arrow Electronics | SOC i.MX 8M ARM Cortex A53/ARM Cortex M4 485-Pin LFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2325 | Americas - 7464 |
|
$28.2200 / $41.8200 | Buy Now |
|
Future Electronics | i.MX 8M Mini Series 256kB RAM 64-bit Data Bus SMT Embedded Processor - LFBGA-485 RoHS: Compliant pbFree: Yes Min Qty: 152 Package Multiple: 152 Container: Tray | 1216Tray |
|
$28.1900 | Buy Now |
DISTI #
MIMX8MM6CVTKZAA
|
Avnet Americas | Microprocessor, 4 Cores, 32-bit, ARM Cortex-A53, 1.6 GHz, FCBGA, 486 Pins - Trays (Alt: MIMX8MM6CVTKZAA) RoHS: Compliant Min Qty: 152 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$25.2075 / $29.0699 | Buy Now |
DISTI #
MIMX8MM6CVTKZAA
|
Avnet Silica | Microprocessor, 4 Cores, 32-bit, ARM Cortex-A53, 1.6 GHz, FCBGA, 486 Pins (Alt: MIMX8MM6CVTKZAA) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIMX8MM6CVTKZAA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMX8MM6CVTKZAA
NXP Semiconductors
Multifunction Peripheral
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-486 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-02-21 | |
Samacsys Manufacturer | NXP | |
Additional Feature | 24MHZ NOM CRYSTAL FREQ AVAILABLE | |
Boundary Scan | YES | |
Bus Compatibility | ETHERNET; I2C; I2S; PCI; RS-232; SPI; UART; USB | |
JESD-30 Code | S-PBGA-B486 | |
JESD-609 Code | e2 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 16 | |
Number of Terminals | 486 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA486,27X27,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 288K | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Max | 1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
This table gives cross-reference parts and alternative options found for MIMX8MM6CVTKZAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIMX8MM6CVTKZAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935378345557 | Multifunction Peripheral | NXP Semiconductors | MIMX8MM6CVTKZAA vs 935378345557 |