Part Details for MIC4422AYM-TR by Microchip Technology Inc
Overview of MIC4422AYM-TR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MIC4422AYM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1115
|
Newark | 9A Low Side Single Non-Inv Gate Drvr, Soic-8 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC4422AYM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8200 | Buy Now |
DISTI #
MIC4422AYM-CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6185 In Stock |
|
$1.7600 / $2.3100 | Buy Now |
DISTI #
MIC4422AYM-TR
|
Avnet Americas | HIGH SPEED, 9A LOW-SIDE MOSFET DRIVER - Tape and Reel (Alt: MIC4422AYM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.7600 / $2.3100 | Buy Now |
DISTI #
998-MIC4422AYMTR
|
Mouser Electronics | Gate Drivers High Speed, 9A Low-Side MOSFET Driver RoHS: Compliant | 4990 |
|
$1.7100 / $2.1100 | Buy Now |
DISTI #
V72:2272_07848508
|
Arrow Electronics | Driver 9A 1-OUT Low Side Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2344 Container: Cut Strips | Americas - 2478 |
|
$1.4726 / $1.7882 | Buy Now |
DISTI #
MIC4422AYM-TR
|
Microchip Technology Inc | High Speed, 9A Low-Side MOSFET Driver, Projected EOL: 2034-12-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3500 / $2.3100 | Buy Now |
|
Future Electronics | MIC4422 Series 18 V 9 A Surface Mount Peak Low-Side MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0500 / $1.2600 | Buy Now |
DISTI #
MIC4422AYM-TR
|
Avnet Americas | HIGH SPEED, 9A LOW-SIDE MOSFET DRIVER - Tape and Reel (Alt: MIC4422AYM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.7600 / $2.3100 | Buy Now |
|
NAC | High Speed, 9A Low-Side MOSFET Driver - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.1000 / $1.3500 | Buy Now |
Part Details for MIC4422AYM-TR
MIC4422AYM-TR CAD Models
MIC4422AYM-TR Part Data Attributes:
|
MIC4422AYM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4422AYM-TR
Microchip Technology Inc
9A BUF OR INV BASED MOSFET DRIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | SEATED HT-CALCULATED | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 9 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.2 µs | |
Turn-on Time | 0.2 µs | |
Width | 3.94 mm |
Alternate Parts for MIC4422AYM-TR
This table gives cross-reference parts and alternative options found for MIC4422AYM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4422AYM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4422AYM | 9A BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC4422AYM-TR vs MIC4422AYM |