-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9A BUF OR INV BASED MOSFET DRIVER, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1114
|
Newark | Mosfet Driver, Low Side, Soic-8, No. Of Channels:1Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Input Type:Non-Inverting, Source Current:9A, Sink Current:9A, Msl:- Rohs Compliant: Yes |Microchip MIC4422AYM Min Qty: 285 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 | Buy Now |
DISTI #
576-2318-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
429 In Stock |
|
$1.7600 / $2.3100 | Buy Now |
DISTI #
MIC4422AYM
|
Avnet Americas | MOSFET and Power Driver 9A 1-OUT Lo Side Non-Inv 8-Pin SOIC Tube - Rail/Tube (Alt: MIC4422AYM) RoHS: Not Compliant Min Qty: 285 Package Multiple: 95 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.7600 / $2.3100 | Buy Now |
DISTI #
998-MIC4422AYM
|
Mouser Electronics | Gate Drivers High Speed, 9A Low-Side MOSFET Driver RoHS: Compliant | 2213 |
|
$1.4400 / $2.1100 | Buy Now |
DISTI #
MIC4422AYM
|
Microchip Technology Inc | High Speed, 9A Low-Side MOSFET Driver, Projected EOL: 2034-12-21 RoHS: Compliant pbFree: Yes |
4085 Alternates Available |
|
$1.3500 / $2.3100 | Buy Now |
|
Future Electronics | MIC4422 Series 1.5 Ohm 9 A Surface Mount Peak Low-Side MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 950 Package Multiple: 95 Lead time: 7 Container: Tube | 0Tube |
|
$1.4600 / $1.6600 | Buy Now |
|
Onlinecomponents.com | Driver 9A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube RoHS: Compliant | 4370 Factory Stock |
|
$1.0500 / $1.2800 | Buy Now |
DISTI #
79355060
|
Verical | Driver 9A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 90 Package Multiple: 90 Date Code: 2346 | Americas - 90 |
|
$2.3742 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | BUFFER/INVERTER BASED MOSFET DRIVER, 9A, BCDMOS, PDSO8 | 48 |
|
$1.6478 / $2.9960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC4422AYM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4422AYM
Microchip Technology Inc
9A BUF OR INV BASED MOSFET DRIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | SEATED HT-CALCULATED | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 9 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.2 µs | |
Turn-on Time | 0.2 µs | |
Width | 3.94 mm |
This table gives cross-reference parts and alternative options found for MIC4422AYM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4422AYM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4422BM | Buffer/Inverter Based MOSFET Driver, 9A, BCDMOS, PDSO8, SOIC-8 | Micrel Inc | MIC4422AYM vs MIC4422BM |
MIC4422BM | Buffer/Inverter Based MOSFET Driver, 9A, BCDMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC4422AYM vs MIC4422BM |
MIC4422CM | Buffer/Inverter Based MOSFET Driver, 9A, BCDMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC4422AYM vs MIC4422CM |
MIC4422AXM-TR | Buffer/Inverter Based MOSFET Driver | Microchip Technology Inc | MIC4422AYM vs MIC4422AXM-TR |
MIC4422AYM-TR | 9A BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC4422AYM vs MIC4422AYM-TR |
MIC4422AXM | Buffer/Inverter Based MOSFET Driver | Microchip Technology Inc | MIC4422AYM vs MIC4422AXM |
MIC4422CMT&R | Buffer/Inverter Based MOSFET Driver, 9A, BCDMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC4422AYM vs MIC4422CMT&R |
MIC4422CMT&R | Buffer/Inverter Based MOSFET Driver, 9A, BCDMOS, PDSO8, SOIC-8 | Micrel Inc | MIC4422AYM vs MIC4422CMT&R |