-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC DRIVER MOSFET 1.5A DUAL 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1052
|
Newark | 1.5A Low Side Dual Non-Inv Gate Drvr, Soic-8 8 Soic 3.9Mm T/R Rohs Compliant: Yes |Microchip MIC4127YME-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9230 | Buy Now |
DISTI #
MIC4127YME-CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1167 In Stock |
|
$0.8700 / $1.1300 | Buy Now |
DISTI #
MIC4127YME-TR
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT Lo Side Non-Inv 8-Pin SOIC EP T/R - Bulk (Alt: MIC4127YME-TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 / $1.1300 | Buy Now |
DISTI #
998-MIC4127YMETR
|
Mouser Electronics | Gate Drivers 1.5A Dual High Speed MOSFET Driver with Low Thermal Impedance RoHS: Compliant | 4646 |
|
$0.8700 / $1.1300 | Buy Now |
DISTI #
MIC4127YME-TR
|
Microchip Technology Inc | 1.5A Dual High Speed MOSFET Driver with Low Thermal Impedance, Projected EOL: 2034-11-10 RoHS: Compliant pbFree: Yes |
2072 Alternates Available |
|
$0.8100 / $1.1300 | Buy Now |
|
Future Electronics | MIC4127 Series 6 Ohm 20 V SMT Dual Peak Low-Side MOSFET - SOIC-8EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9250 | Buy Now |
|
Onlinecomponents.com | Driver 0.025V 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N EP T/R RoHS: Compliant |
5000 In Stock |
|
$0.8280 / $0.8620 | Buy Now |
DISTI #
MIC4127YME-TR
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT Lo Side Non-Inv 8-Pin SOIC EP T/R - Bulk (Alt: MIC4127YME-TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 / $1.1300 | Buy Now |
|
Ameya Holding Limited | MIC4127 Series 6 Ohm 20 V SMT Dual Peak Low-Side MOSFET - SOIC-8EP | 2072 |
|
RFQ | |
|
NAC | 1.5A Dual High Speed MOSFET Driver with Low Thermal Impedance - Package: 8 SOIC 3.9mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.9100 / $1.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC4127YME-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4127YME-TR
Microchip Technology Inc
IC DRIVER MOSFET 1.5A DUAL 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Seated Height-Max | 1.68 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Supply Voltage1-Max | 20 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 18 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.11 µs | |
Turn-on Time | 0.1 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MIC4127YME-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4127YME-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4127YME | 1.5A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO8 | Microchip Technology Inc | MIC4127YME-TR vs MIC4127YME |