-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, QCC8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1053
|
Newark | 1.5A Low Side Dual Non-Inv Gate Drvr, Dfn-8 8 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC4127YML-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8350 | Buy Now |
DISTI #
576-2716-1-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MLF Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9158 In Stock |
|
$0.8100 / $1.1000 | Buy Now |
DISTI #
MIC4127YML-TR
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT Lo Side Non-Inv 8-Pin MLF T/R - Tape and Reel (Alt: MIC4127YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8100 / $1.1000 | Buy Now |
DISTI #
998-MIC4127YMLTR
|
Mouser Electronics | Gate Drivers 1.5A Dual High Speed MOSFET Driver with Low Thermal Impedance RoHS: Compliant | 9998 |
|
$0.8100 / $1.1000 | Buy Now |
DISTI #
V72:2272_07849796
|
Arrow Electronics | Driver 0.025V 1.5A 2-OUT Low Side Non-Inv 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2234 Container: Cut Strips | Americas - 4935 |
|
$0.9105 / $1.0188 | Buy Now |
DISTI #
MIC4127YML-TR
|
Microchip Technology Inc | 1.5A Dual High Speed MOSFET Driver with Low Thermal Impedance, Projected EOL: 2034-10-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7800 / $1.1000 | Buy Now |
|
Future Electronics | 1.5A DUAL HIGH SPEED MOSFET DRIVER WITH LOW THERMAL IMPEDANCE RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Container: Reel | 0Reel |
|
$0.9000 | Buy Now |
|
Onlinecomponents.com | Driver 0.025V 1.5A 2-OUT Low Side Non-Inv 8-Pin MLF EP T/R RoHS: Compliant |
3750 In Stock |
|
$0.7030 / $0.8080 | Buy Now |
DISTI #
63510538
|
Verical | Driver 0.025V 1.5A 2-OUT Low Side Non-Inv 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2234 | Americas - 4935 |
|
$0.9105 / $1.0188 | Buy Now |
DISTI #
75302512
|
Verical | Driver 0.025V 1.5A 2-OUT Low Side Non-Inv 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Date Code: 2312 | Americas - 3750 |
|
$1.0455 / $1.0972 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC4127YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4127YML-TR
Microchip Technology Inc
1.5A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, QCC8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Built-in Protections | TRANSIENT | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Supply Voltage1-Max | 20 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 18 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.11 µs | |
Turn-on Time | 0.1 µs | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MIC4127YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4127YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4127YMME | 1.5A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO8 | Microchip Technology Inc | MIC4127YML-TR vs MIC4127YMME |
MIC4127YME | 1.5A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO8 | Microchip Technology Inc | MIC4127YML-TR vs MIC4127YME |