Datasheets
MIC39150-1.65BT by:

Fixed Positive LDO Regulator 1.65V 0.5V Dropout BIPolar

Part Details for MIC39150-1.65BT by Micrel Inc

Overview of MIC39150-1.65BT by Micrel Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MIC39150-1.65BT

Part # Distributor Description Stock Price Buy
Rochester Electronics MIC39150 - 1.5A Low-Voltage Low-Dropout Regulator RoHS: Not Compliant Status: Obsolete Min Qty: 1 1700
  • 1 $0.9669
  • 25 $0.9476
  • 100 $0.9089
  • 500 $0.8702
  • 1,000 $0.8219
$0.8219 / $0.9669 Buy Now

Part Details for MIC39150-1.65BT

MIC39150-1.65BT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MIC39150-1.65BT Part Data Attributes

MIC39150-1.65BT Micrel Inc
Buy Now Datasheet
Compare Parts:
MIC39150-1.65BT Micrel Inc Fixed Positive LDO Regulator 1.65V 0.5V Dropout BIPolar
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICREL INC
Package Description TO-220, 3 PIN
Reach Compliance Code not_compliant
Factory Lead Time 4 Weeks
Adjustability FIXED
Dropout Voltage1-Max 0.5 V
Dropout Voltage1-Nom 0.375 V
Input Voltage Absolute-Max 20 V
Input Voltage-Max 16 V
Input Voltage-Min 2.25 V
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Length 10.224 mm
Line Regulation-Max 0.00825%
Load Regulation-Max 0.0165%
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 1.683 V
Output Voltage1-Min 1.617 V
Output Voltage1-Nom 1.65 V
Package Body Material PLASTIC/EPOXY
Package Code TO-220
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Packing Method TUBE
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.445 mm
Surface Mount NO
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Voltage Tolerance-Max 2%
Width 9.114 mm

Alternate Parts for MIC39150-1.65BT

This table gives cross-reference parts and alternative options found for MIC39150-1.65BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC39150-1.65BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MIC39150-1.65BT Fixed Positive LDO Regulator, 1.65V, 0.5V Dropout, BIPolar, TO-220, 3 PIN Microchip Technology Inc MIC39150-1.65BT vs MIC39150-1.65BT
MIC39150-1.65WT 1.65V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, SFM3 Microchip Technology Inc MIC39150-1.65BT vs MIC39150-1.65WT
Part Number Description Manufacturer Compare
MIC39150-1.65WT 1.65V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, SFM3 Microchip Technology Inc MIC39150-1.65BT vs MIC39150-1.65WT
MIC39150-1.65BT Fixed Positive LDO Regulator, 1.65V, 0.5V Dropout, BIPolar, TO-220, 3 PIN Microchip Technology Inc MIC39150-1.65BT vs MIC39150-1.65BT

MIC39150-1.65BT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC39150-1.65BT by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC39150-1.65BT by Micrel Inc

  • Please alert me when MIC39150-1.65BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MIC39150-1.65BT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC39150-1.65BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MIC39150-1.65BT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC39150-1.65BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC39150-1.65BT by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: