Part Details for MIC39150-1.65WT by Microchip Technology Inc
Overview of MIC39150-1.65WT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC39150-1.65WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0962
|
Newark | 1.5A 1.0% Fixed Voltage Ldo 3 To-220 Tube Rohs Compliant: Yes |Microchip MIC39150-1.65WT Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8000 | Buy Now |
DISTI #
MIC39150-1.65WT-ND
|
DigiKey | IC REG LINEAR 1.65V 1.5A TO220-3 Min Qty: 200 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7100 | Buy Now |
DISTI #
MIC39150-1.65WT
|
Avnet Americas | 1.5A 1.0% FIXED VOLTAGE LDO - Rail/Tube (Alt: MIC39150-1.65WT) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.7100 / $3.5900 | Buy Now |
DISTI #
998-MIC39150-1.65WT
|
Mouser Electronics | LDO Voltage Regulators 1.5A 1.0% Fixed Voltage LDO RoHS: Compliant | 231 |
|
$2.6000 / $3.3100 | Buy Now |
DISTI #
MIC39150-1.65WT
|
Microchip Technology Inc | 1.5A 1.0% Fixed Voltage LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
350 Alternates Available |
|
$2.1000 / $3.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.7500 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.65V 1.5A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant | 350 Factory Stock |
|
$1.6200 / $1.9400 | Buy Now |
DISTI #
MIC39150-1.65WT
|
Avnet Americas | 1.5A 1.0% FIXED VOLTAGE LDO - Rail/Tube (Alt: MIC39150-1.65WT) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.7100 / $3.5900 | Buy Now |
DISTI #
MIC39150-1.65WT
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.65V, 1.5A, TO220-3, THT Min Qty: 1 | 0 |
|
$2.0300 / $3.0500 | RFQ |
|
Ameya Holding Limited | IC REG LDO 1.65V 1.5A TO220-3 | 350 |
|
RFQ |
Part Details for MIC39150-1.65WT
MIC39150-1.65WT CAD Models
MIC39150-1.65WT Part Data Attributes:
|
MIC39150-1.65WT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC39150-1.65WT
Microchip Technology Inc
1.65V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, SFM3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.375 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.25 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 10.224 mm | |
Line Regulation-Max | 0.00825% | |
Load Regulation-Max | 0.0165% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 1.683 V | |
Output Voltage1-Min | 1.617 V | |
Output Voltage1-Nom | 1.65 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.445 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 9.114 mm |