-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 I/O, PIA-GENERAL PURPOSE, PDSO28, 7.50 MM, PLASTIC, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K2958
|
Newark | I/O Expander, 16 Bit, 1.7Mhz, Soic-28, No. Of Bits:16Bit, Interfaces:I2C, Serial, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:28Pins, No. Of I/O S:16I/O S, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip MCP23017-E/SO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 429 |
|
$1.2300 / $1.3300 | Buy Now |
DISTI #
MCP23017-E/SO-ND
|
DigiKey | IC XPNDR 1.7MHZ I2C 28SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
9694 In Stock |
|
$1.2400 / $1.6200 | Buy Now |
DISTI #
MCP23017-E/SO
|
Avnet Americas | I/O Expander 16-Bit 1.7MHz I2C Serial 28-Pin SOIC W - Bulk (Alt: MCP23017-E/SO) RoHS: Compliant Min Qty: 243 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2400 / $1.6200 | Buy Now |
DISTI #
31K2958
|
Avnet Americas | I/O Expander 16-Bit 1.7MHz I2C Serial 28-Pin SOIC W - Bulk (Alt: 31K2958) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 429 Partner Stock |
|
$1.2900 / $1.6800 | Buy Now |
DISTI #
579-MCP23017-E/SO
|
Mouser Electronics | Interface - I/O Expanders 16bit Input/Output Exp I2C interface RoHS: Compliant | 91488 |
|
$1.1700 / $1.4700 | Buy Now |
DISTI #
MCP23017-E/SO
|
Microchip Technology Inc | 16-BIT I/O EXPANDERS WITH I2C & SPI INTERFACE, Projected EOL: 2034-06-24 RoHS: Compliant pbFree: Yes |
8931 Alternates Available |
|
$1.1600 / $1.6200 | Buy Now |
DISTI #
70046137
|
RS | I/O Port Expander, 16-Bit, I2C I'face, SOIC-28 | Microchip Technology Inc. MCP23017-E/SO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 483 |
|
$1.3800 / $1.6200 | Buy Now |
|
Future Electronics | MCP23017 Series 5.5 V 1.7 MHz SMT 16-Bit I2C I/O Expander - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 351 Package Multiple: 27 Container: Tube | 0Tube |
|
$1.2200 / $1.3700 | Buy Now |
|
Onlinecomponents.com | I/O Expander - 16bit - 1.7MHz - I2C - 1.8 to 5.5 V - SOIC W - 28-Pin. RoHS: Compliant |
5454 In Stock 17820 Factory Stock |
|
$1.0400 / $1.3000 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP23017-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP23017-E/SO
Microchip Technology Inc
16 I/O, PIA-GENERAL PURPOSE, PDSO28, 7.50 MM, PLASTIC, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
CPU Family | MCP23X17 | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for MCP23017-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP23017-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP23S17-E/SOVAO | Parallel I/O Port, 16 I/O, CMOS, PDSO28 | Microchip Technology Inc | MCP23017-E/SO vs MCP23S17-E/SOVAO |
MCP23017-E/SSVAO | Parallel I/O Port, 16 I/O, CMOS, PDSO28 | Microchip Technology Inc | MCP23017-E/SO vs MCP23017-E/SSVAO |
MCP23S17-E/SS | 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 5.30 MM, PLASTIC, SSOP-28 | Microchip Technology Inc | MCP23017-E/SO vs MCP23S17-E/SS |
MCP23S17T-E/ML | 16 I/O, PIA-GENERAL PURPOSE, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | Microchip Technology Inc | MCP23017-E/SO vs MCP23S17T-E/ML |
PCF8575CRGER | 16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-VQFN -40 to 85 | Texas Instruments | MCP23017-E/SO vs PCF8575CRGER |
MCP23S17-E/MLT | Parallel I/O Port, 16 I/O, CMOS, PQCC28 | Microchip Technology Inc | MCP23017-E/SO vs MCP23S17-E/MLT |
MCP23017-E/ML | 16 I/O, PIA-GENERAL PURPOSE, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | Microchip Technology Inc | MCP23017-E/SO vs MCP23017-E/ML |
MCP23S17T-E/MLVAO | Parallel I/O Port, 16-Bit, 16 I/O, CMOS | Microchip Technology Inc | MCP23017-E/SO vs MCP23S17T-E/MLVAO |
MCP23017-E/SST | Parallel I/O Port, 16 I/O, CMOS, PDSO28 | Microchip Technology Inc | MCP23017-E/SO vs MCP23017-E/SST |
MCP23S18T-E/SOVAO | Parallel I/O Port, 16 I/O, CMOS, PDSO28 | Microchip Technology Inc | MCP23017-E/SO vs MCP23S18T-E/SOVAO |