Part Details for MCP23017-E/SSVAO by Microchip Technology Inc
Overview of MCP23017-E/SSVAO by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MCP23017-E/SSVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC8332
|
Newark | 16-Bit I/O Expanders With I2C & Spi Interface, 28 Ssop .209In Tube Rohs Compliant: Yes |Microchip MCP23017-E/SSVAO Min Qty: 235 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 | Buy Now |
DISTI #
150-MCP23017-E/SSVAO-ND
|
DigiKey | IC XPNDR 10MHZ I2C 28SSOP Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 10246 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 10246 |
|
RFQ |
Part Details for MCP23017-E/SSVAO
MCP23017-E/SSVAO CAD Models
MCP23017-E/SSVAO Part Data Attributes
|
MCP23017-E/SSVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP23017-E/SSVAO
Microchip Technology Inc
Parallel I/O Port, 16 I/O, CMOS, PDSO28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for MCP23017-E/SSVAO
This table gives cross-reference parts and alternative options found for MCP23017-E/SSVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP23017-E/SSVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP23S18T-E/SOVAO | Parallel I/O Port, 16 I/O, CMOS, PDSO28 | Microchip Technology Inc | MCP23017-E/SSVAO vs MCP23S18T-E/SOVAO |
MCP23S17T-E/SSVAO | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO28 | Microchip Technology Inc | MCP23017-E/SSVAO vs MCP23S17T-E/SSVAO |
MCP23S17T-E/SO | 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 7.50 MM, PLASTIC, SOIC-28 | Microchip Technology Inc | MCP23017-E/SSVAO vs MCP23S17T-E/SO |
MCP23017-E/SST | Parallel I/O Port, 16 I/O, CMOS, PDSO28 | Microchip Technology Inc | MCP23017-E/SSVAO vs MCP23017-E/SST |
PCF8575CRGER | 16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-VQFN -40 to 85 | Texas Instruments | MCP23017-E/SSVAO vs PCF8575CRGER |
MCP23S18-E/SS | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-24 | Microchip Technology Inc | MCP23017-E/SSVAO vs MCP23S18-E/SS |
MCP23018T-E/SS | PIA-GENERAL PURPOSE, PDSO24, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-24 | Microchip Technology Inc | MCP23017-E/SSVAO vs MCP23018T-E/SS |
MCP23S18T-E/SO | 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Microchip Technology Inc | MCP23017-E/SSVAO vs MCP23S18T-E/SO |
MCP23017T-E/SO | 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 7.50 MM, PLASTIC, SOIC-28 | Microchip Technology Inc | MCP23017-E/SSVAO vs MCP23017T-E/SO |
MCP23017-E/SO | 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 7.50 MM, PLASTIC, SOIC-28 | Microchip Technology Inc | MCP23017-E/SSVAO vs MCP23017-E/SO |