-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP1755S-3302E/DB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8683
|
Newark | Fixed Ldo Voltage Regulator, 3.6V To 16V, 300Mv Dropout, 3.3Vout, 300Maout, Sot-223-3 Rohs Compliant: Yes |Microchip MCP1755S-3302E/DB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 338 |
|
$0.7660 / $0.9260 | Buy Now |
DISTI #
MCP1755S-3302E/DB-ND
|
DigiKey | IC REG LIN 3.3V 300MA SOT223-3 Min Qty: 1 Lead time: 7 Weeks Container: Tube |
399 In Stock |
|
$0.7375 / $0.8900 | Buy Now |
DISTI #
MCP1755S-3302E/DB
|
Avnet Americas | LDO Regulator Pos 3.3V 0.3A 3-Pin SOT-223 - Rail/Tube (Alt: MCP1755S-3302E/DB) RoHS: Compliant Min Qty: 468 Package Multiple: 78 Container: Tube | 0 |
|
$0.6900 / $0.8900 | Buy Now |
DISTI #
579-MCP1755S-3302EDB
|
Mouser Electronics | LDO Voltage Regulators 30V Input Non-synch RoHS: Compliant | 7899 |
|
$0.7360 / $0.8300 | Buy Now |
DISTI #
MCP1755S-3302E/DB
|
Microchip Technology Inc | 16 V,300mA low quiescent current Ido with shutdown and power good., Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
7143 Alternates Available |
|
$0.6500 / $0.8900 | Buy Now |
DISTI #
70451537
|
RS | MCP1755S-3302E/DB, LDOVoltage Regulator,300mA,3.3V,3.6 to 16Vin,3+Tab-Pin SOT-223 | Microchip Technology Inc. MCP1755S-3302E/DB RoHS: Not Compliant Min Qty: 468 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 / $0.8900 | RFQ |
|
Future Electronics | LDO Regulator RoHS: Compliant pbFree: Yes Min Qty: 624 Package Multiple: 78 Container: Tube | 0Tube |
|
$0.7950 / $0.9150 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 0.3A Automotive 4-Pin(3+Tab) SOT-223 Tube RoHS: Compliant |
1560 In Stock 8112 Factory Stock |
|
$0.6980 / $0.7330 | Buy Now |
DISTI #
62440934
|
Verical | LDO Regulator Pos 3.3V 0.3A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Tube Min Qty: 78 Package Multiple: 78 Date Code: 2227 | Americas - 1560 |
|
$0.9436 / $1.0181 | Buy Now |
DISTI #
77908981
|
Verical | LDO Regulator Pos 3.3V 0.3A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Tube Min Qty: 69 Package Multiple: 1 | Americas - 521 |
|
$1.0909 / $1.2167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1755S-3302E/DB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1755S-3302E/DB
Microchip Technology Inc
MCP1755S-3302E/DB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 17.6 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.6 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.02046% | |
Load Regulation-Max | 0.0165% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |