Part Details for MCP1722-3312H/Q8B by Microchip Technology Inc
Overview of MCP1722-3312H/Q8B by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MCP1722-3312H/Q8B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5356
|
Newark | High Voltage Dual Output Ldo 3.3Vout On Ldo2 With 12Vout On Ldo1 Vdfn 8Ld With Extended Temperature Range 8 Vdfn 3X3X1.0Mm Tube Rohs Compliant: Yes |Microchip MCP1722-3312H/Q8B Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 | Buy Now |
DISTI #
150-MCP1722-3312H/Q8B-ND
|
DigiKey | IC DUAL LDO 3.3V/12VOUT VDFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
480 In Stock |
|
$1.0900 / $1.4400 | Buy Now |
DISTI #
MCP1722-3312H/Q8B
|
Avnet Americas | LDO Regulator Pos 3.3V/12V 50mA/100mA 8-Pin VDFN - Rail/Tube (Alt: MCP1722-3312H/Q8B) RoHS: Not Compliant Min Qty: 360 Package Multiple: 120 Container: Tube | 0 |
|
$1.0900 / $1.4400 | Buy Now |
DISTI #
579-MCP17223312H/Q8B
|
Mouser Electronics | LDO Voltage Regulators Dual Output LDO RoHS: Compliant | 480 |
|
$1.0900 / $1.4400 | Buy Now |
DISTI #
MCP1722-3312H/Q8B
|
Microchip Technology Inc | Dual Output LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0300 / $1.4400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 120 Package Multiple: 120 | 0 |
|
$1.1100 | Buy Now |
|
Onlinecomponents.com | 8640 Factory Stock |
|
$0.9290 / $1.1310 | Buy Now | |
DISTI #
MCP1722-3312H/Q8B
|
Avnet Americas | LDO Regulator Pos 3.3V/12V 50mA/100mA 8-Pin VDFN - Rail/Tube (Alt: MCP1722-3312H/Q8B) RoHS: Not Compliant Min Qty: 360 Package Multiple: 120 Container: Tube | 0 |
|
$1.0900 / $1.4400 | Buy Now |
DISTI #
MCP1722-3312H/Q8B
|
TME | IC: voltage regulator, LDO,fixed, 3.3÷12V, 0.05÷0.1A, VDFN8, SMD Min Qty: 1 | 49 |
|
$1.0500 / $1.4700 | Buy Now |
|
Ameya Holding Limited | 8640 |
|
RFQ |
Part Details for MCP1722-3312H/Q8B
MCP1722-3312H/Q8B CAD Models
MCP1722-3312H/Q8B Part Data Attributes:
|
MCP1722-3312H/Q8B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1722-3312H/Q8B
Microchip Technology Inc
Fixed Positive LDO Regulator, 2 Output, 12V1, 3.3V2, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage2-Max | 0.75 V | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 13 V | |
JESD-30 Code | S-PDSO-N8 | |
Length | 3 mm | |
Load Regulation-Max | 0.0165% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Current2-Max | 0.1 A | |
Output Voltage1-Max | 12.24 V | |
Output Voltage1-Min | 11.76 V | |
Output Voltage1-Nom | 12 V | |
Output Voltage2-Max | 3.366 V | |
Output Voltage2-Min | 3.234 V | |
Output Voltage2-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |