Datasheets
MCP1722-3310H/S7X by: Microchip Technology Inc

Fixed Positive LDO Regulator, 2 Output, 10V1, 3.3V2, CMOS, PDSO8

Part Details for MCP1722-3310H/S7X by Microchip Technology Inc

Overview of MCP1722-3310H/S7X by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for MCP1722-3310H/S7X

Part # Distributor Description Stock Price Buy
DISTI # 52AJ5355
Newark High Voltage Dual Output Ldo 3.3Vout On Ldo2 With 10Vout On Ldo1 Soic 8Ld With Extended Temperature Range 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip MCP1722-3310H/S7X Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.2500
$1.2500 Buy Now
DISTI # 150-MCP1722-3310H/S7X-ND
DigiKey IC DUAL LDO 3.3V/10VOUT SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube 398
In Stock
  • 1 $1.6500
  • 25 $1.3700
  • 100 $1.2500
$1.2500 / $1.6500 Buy Now
DISTI # MCP1722-3310H/S7X
Avnet Americas LDO Regulator Pos 3.3V/10V 50mA/100mA 8-Pin SOIC - Rail/Tube (Alt: MCP1722-3310H/S7X) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Container: Tube 0
  • 1 $1.6500
  • 25 $1.3700
  • 100 $1.2500
$1.2500 / $1.6500 Buy Now
DISTI # 579-MCP17223310H/S7X
Mouser Electronics LDO Voltage Regulators Dual Output LDO RoHS: Compliant 146
  • 1 $1.6500
  • 25 $1.3700
  • 100 $1.2500
$1.2500 / $1.6500 Buy Now
DISTI # MCP1722-3310H/S7X
Microchip Technology Inc Dual Output LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 9300

Alternates Available
  • 1 $1.6500
  • 25 $1.3700
  • 100 $1.2500
  • 1,000 $1.2000
  • 5,000 $1.1900
$1.1900 / $1.6500 Buy Now
Future Electronics   RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 0
  • 100 $1.2800
$1.2800 Buy Now
Onlinecomponents.com   9300 Factory Stock
  • 100 $1.3000
  • 300 $1.2300
  • 500 $1.2100
  • 1,000 $1.1700
  • 2,500 $1.1200
  • 5,000 $1.1000
  • 7,500 $1.0900
  • 10,000 $1.0700
$1.0700 / $1.3000 Buy Now
DISTI # MCP1722-3310H/S7X
Avnet Americas LDO Regulator Pos 3.3V/10V 50mA/100mA 8-Pin SOIC - Rail/Tube (Alt: MCP1722-3310H/S7X) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Container: Tube 0
  • 1 $1.6500
  • 25 $1.3700
  • 100 $1.2500
$1.2500 / $1.6500 Buy Now
DISTI # MCP1722-3310H/S7X
TME IC: voltage regulator, LDO,fixed, 3.3÷10V, 0.05÷0.1A, SO8-EP, SMD Min Qty: 1 74
  • 1 $1.6800
  • 5 $1.5100
  • 25 $1.3400
  • 100 $1.2000
$1.2000 / $1.6800 Buy Now
Ameya Holding Limited   9300
RFQ
NAC High Voltage Dual Output LDO 3.3Vout on LDO2 with 10Vout on LDO1 SOIC 8Ld with Extended Temperature Range, 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 7400
  • 1 $1.6300
  • 100 $1.4700
  • 500 $1.3600
  • 1,000 $1.3200
$1.3200 / $1.6300 Buy Now
DISTI # MCP1722-3310H/S7X
Avnet Silica LDO Regulator Pos 3.3V/10V 50mA/100mA 8-Pin SOIC (Alt: MCP1722-3310H/S7X) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 6 Days Silica - 0
Buy Now
DISTI # MCP1722-3310H/S7X
EBV Elektronik LDO Regulator Pos 3.3V/10V 50mA/100mA 8-Pin SOIC (Alt: MCP1722-3310H/S7X) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 5 Days EBV - 0
Buy Now
Master Electronics   9300 Factory Stock
  • 100 $1.3000
  • 300 $1.2300
  • 500 $1.2100
  • 1,000 $1.1700
  • 2,500 $1.1200
  • 5,000 $1.1000
  • 7,500 $1.0900
  • 10,000 $1.0700
$1.0700 / $1.3000 Buy Now

Part Details for MCP1722-3310H/S7X

MCP1722-3310H/S7X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP1722-3310H/S7X Part Data Attributes:

MCP1722-3310H/S7X Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP1722-3310H/S7X Microchip Technology Inc Fixed Positive LDO Regulator, 2 Output, 10V1, 3.3V2, CMOS, PDSO8
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SOIC-8
Reach Compliance Code compliant
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED
Dropout Voltage1-Max 0.75 V
Dropout Voltage2-Max 0.75 V
Input Voltage-Max 55 V
Input Voltage-Min 11 V
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Load Regulation-Max 0.0165%
Number of Functions 1
Number of Outputs 2
Number of Terminals 8
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.05 A
Output Current2-Max 0.1 A
Output Voltage1-Max 10.2 V
Output Voltage1-Min 9.8 V
Output Voltage1-Nom 10 V
Output Voltage2-Max 3.366 V
Output Voltage2-Min 3.234 V
Output Voltage2-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code HSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Seated Height-Max 1.75 mm
Surface Mount YES
Technology CMOS
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP1722-3310H/S7X by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP1722-3310H/S7X by Microchip Technology Inc

  • Please alert me when MCP1722-3310H/S7X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP1722-3310H/S7X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP1722-3310H/S7X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP1722-3310H/S7X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP1722-3310H/S7X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP1722-3310H/S7X by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: