-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC PROCESSOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X2753
|
Newark | I.mx 6 Series 32-Bit Mpu, Dual Arm Cortex-A9 Core, 1Ghz, Mapbga 624/ Tray Rohs Compliant: Yes |Nxp MCIMX6U5EVM10AC Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.7600 | Buy Now |
DISTI #
2156-MCIMX6U5EVM10AC-ND
|
DigiKey | IC MPU I.MX6S 1GHZ 624MAPBGA Min Qty: 7 Container: Bulk MARKETPLACE PRODUCT |
310 In Stock |
|
$49.3600 | Buy Now |
DISTI #
MCIMX6U5EVM10AC-ND
|
DigiKey | IC MPU I.MX6DL 1.0GHZ 624MAPBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
290 In Stock |
|
$38.4988 / $54.6600 | Buy Now |
DISTI #
MCIMX6U5EVM10AC
|
Avnet Americas | MPU i.MX 6 RISC 32-Bit 1000MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA Tray - Trays (Alt: MCIMX6U5EVM10AC) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$32.5971 / $37.5918 | Buy Now |
DISTI #
841-MCIMX6U5EVM10AC
|
Mouser Electronics | Processors - Application Specialized i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, MAPBGA 624 RoHS: Compliant | 0 |
|
$38.5000 / $54.6600 | Order Now |
DISTI #
V36:1790_07208732
|
Arrow Electronics | SOC i.MX 6DualLite ARM Cortex A9 40nm Medical 624-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2406 | Americas - 200 |
|
$35.2900 / $38.3300 | Buy Now |
DISTI #
V99:2348_07208732
|
Arrow Electronics | SOC i.MX 6DualLite ARM Cortex A9 40nm Medical 624-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2225 | Americas - 144 |
|
$35.3000 / $35.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$35.0600 | Buy Now |
DISTI #
30601899
|
Verical | SOC i.MX 6DualLite ARM Cortex A9 40nm Medical 624-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 300 |
|
$37.5000 / $53.3750 | Buy Now |
DISTI #
78811528
|
Verical | SOC i.MX 6DualLite ARM Cortex A9 40nm Medical 624-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2406 | Americas - 240 |
|
$34.9981 / $37.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCIMX6U5EVM10AC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6U5EVM10AC
NXP Semiconductors
RISC PROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA624,25X25,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
This table gives cross-reference parts and alternative options found for MCIMX6U5EVM10AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX6U5EVM10AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX6L2DVN10AC | RISC Microprocessor | NXP Semiconductors | MCIMX6U5EVM10AC vs MCIMX6L2DVN10AC |
MCIMX6L8DVN10AC | RISC Microprocessor | NXP Semiconductors | MCIMX6U5EVM10AC vs MCIMX6L8DVN10AC |
MCIMX6S7CVM08AC | 800MHz, RISC PROCESSOR, PBGA624 | NXP Semiconductors | MCIMX6U5EVM10AC vs MCIMX6S7CVM08AC |
MCIMX6X4CVM08AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6U5EVM10AC vs MCIMX6X4CVM08AB |
MCIMX6X1CVO08AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6U5EVM10AC vs MCIMX6X1CVO08AB |
MCIMX6L8DVN10AA | RISC PROCESSOR | NXP Semiconductors | MCIMX6U5EVM10AC vs MCIMX6L8DVN10AA |
MCIMX6X2CVN08AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6U5EVM10AC vs MCIMX6X2CVN08AB |
MCIMX6X3CVO08AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6U5EVM10AC vs MCIMX6X3CVO08AB |
AM4378BZDNA100 | Sitara processor: Arm Cortex-A9, PRU-ICSS, 3D graphics 491-NFBGA -40 to 105 | Texas Instruments | MCIMX6U5EVM10AC vs AM4378BZDNA100 |
MCIMX6X3EVK10AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6U5EVM10AC vs MCIMX6X3EVK10AB |