Part Details for MCIMX6S7CVM08AC by Freescale Semiconductor
Overview of MCIMX6S7CVM08AC by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MCIMX6S7CVM08AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RISC MICROPROCESSOR, 800MHZ, CMOS, PBGA624 | 56 |
|
$81.1776 / $101.4720 | Buy Now |
Part Details for MCIMX6S7CVM08AC
MCIMX6S7CVM08AC CAD Models
MCIMX6S7CVM08AC Part Data Attributes:
|
MCIMX6S7CVM08AC
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCIMX6S7CVM08AC
Freescale Semiconductor
800MHz, RISC PROCESSOR, PBGA624, 21 X 21 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-624
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | 21 X 21 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Boundary Scan | YES | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.5 mm | |
Speed | 800 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |