Part Details for MCF5206EAB40 by NXP Semiconductors
Overview of MCF5206EAB40 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MCF5206EAB40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25K5851
|
Newark | 32 Bit Microprocessor-Mpu, 40Mhz, Qfp-160, Product Range:Coldfire V2 Family Mcf520X Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:512Byte, Ic Case/Package:Qfp, No. Of Pins:160Pins, Supply Voltage Min:4.75V Rohs Compliant: Yes |Nxp MCF5206EAB40 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4900 / $19.0300 | Buy Now |
DISTI #
MCF5206EAB40
|
Avnet Americas | MPU MCF5xxx RISC 32-Bit 0.35um 40MHz 3.3V 160-Pin PQFP Tray - Trays (Alt: MCF5206EAB40) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Tray | 0 |
|
$16.8546 / $19.4371 | Buy Now |
DISTI #
78063312
|
Verical | MPU ColdFire MCF5xxx Processor RISC 32bit 0.35um 40MHz 3.3V 160-Pin PQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Americas - 4 |
|
$15.9665 | Buy Now |
|
Rochester Electronics | RISC Microprocessor, 32-Bit, ColdFire Core, 40MHz, CMOS, PQFP160 RoHS: Compliant Status: Obsolete Min Qty: 1 | 8 |
|
$18.5300 / $21.8000 | Buy Now |
DISTI #
MCF5206EAB40
|
Avnet Americas | MPU MCF5xxx RISC 32-Bit 0.35um 40MHz 3.3V 160-Pin PQFP Tray - Trays (Alt: MCF5206EAB40) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Tray | 0 |
|
$16.8546 / $19.4371 | Buy Now |
DISTI #
1148470
|
element14 Asia-Pacific | MCU, 32BIT, COLDFIRE V2, 40MHZ, QFP-160 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.4702 / $28.7549 | Buy Now |
DISTI #
1148470
|
Farnell | MCU, 32BIT, COLDFIRE V2, 40MHZ, QFP-160 RoHS: Compliant Min Qty: 120 Lead time: 50 Weeks, 0 Days Container: Each | 0 |
|
$22.9406 | Buy Now |
|
Flip Electronics | Stock, ship today | 14123 |
|
$32.1000 | RFQ |
Part Details for MCF5206EAB40
MCF5206EAB40 CAD Models
MCF5206EAB40 Part Data Attributes:
|
MCF5206EAB40
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF5206EAB40
NXP Semiconductors
32-BIT, 40MHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, QFP-160 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 3.85 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |