Part Details for MCF5206EAB40 by Freescale Semiconductor
Overview of MCF5206EAB40 by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MCF5206EAB40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-MCF5206EAB40
|
Sensible Micro Corporation | Ic Micro 32-Bit Qfp160 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2019+ Container: Trays | 82 |
|
$25.7140 / $30.5354 | RFQ |
|
Chip1Cloud | IC MCU 32BIT ROMLESS 160QFP | 6700 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$10.0000 / $15.3800 | Buy Now |
Part Details for MCF5206EAB40
MCF5206EAB40 CAD Models
MCF5206EAB40 Part Data Attributes:
|
MCF5206EAB40
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF5206EAB40
Freescale Semiconductor
MCF5206E V2CORE 8KSRAM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | PLASTIC, QFP-160 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.85 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |