-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Multiplexers / Demultiplexers with LSTTL Compatible Inputs, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R2746
|
Newark | Analogue Mux/Demux, 8:1, -55 To 125Deg C, Ic Function:Analog Multiplexer/Demultiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2V To 6V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Onsemi MC74HCT4051ADG Min Qty: 624 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3270 / $0.4780 | Buy Now |
DISTI #
MC74HCT4051ADGOS-ND
|
DigiKey | IC MUX 8:1 100OHM 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
3600 In Stock |
|
$0.3251 / $0.8400 | Buy Now |
DISTI #
MC74HCT4051ADG
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin SOIC Rail - Rail/Tube (Alt: MC74HCT4051ADG) RoHS: Compliant Min Qty: 4128 Package Multiple: 48 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.3119 / $0.3722 | Buy Now |
DISTI #
863-MC74HCT4051ADG
|
Mouser Electronics | Multiplexer Switch ICs ANALOG MULTI PLEXERS/DEMU RoHS: Compliant | 1120 |
|
$0.3140 / $0.8400 | Buy Now |
|
Future Electronics | MC74Hxx Series 6 V Analog Multiplexer Demultiplexer with LSTTL Compatible Inputs RoHS: Compliant pbFree: Yes Min Qty: 4128 Package Multiple: 48 Container: Tube | 0Tube |
|
$0.3150 / $0.3700 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer, 8 Channel, CMOS ' RoHS: Compliant Status: Active Min Qty: 1 | 47944 |
|
$0.3118 / $0.3668 | Buy Now |
DISTI #
MC74HCT4051ADG
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin SOIC Rail - Rail/Tube (Alt: MC74HCT4051ADG) RoHS: Compliant Min Qty: 4128 Package Multiple: 48 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.3119 / $0.3722 | Buy Now |
DISTI #
MC74HCT4051ADG
|
TME | IC: digital, 8bit,analog,demultiplexer,multiplexer, Ch: 1, SMD Min Qty: 1 | 240 |
|
$0.4730 / $0.8930 | Buy Now |
DISTI #
MC74HCT4051ADG
|
Avnet Silica | Analog Multiplexer Single 8:1 16-Pin SOIC Rail (Alt: MC74HCT4051ADG) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
4282239
|
Farnell | MULTIPLEXERS / DEMULTIPLEXERS RoHS: Compliant Min Qty: 1248 Lead time: 3 Weeks, 1 Days Container: Each | 47944 |
|
$0.3286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HCT4051ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT4051ADG
onsemi
Analog Multiplexers / Demultiplexers with LSTTL Compatible Inputs, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-XDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 30 Ω | |
On-state Resistance-Max (Ron) | 190 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 220 ns | |
Switch-on Time-Max | 345 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |