Part Details for MC74HC4051ADWR2G by onsemi
Overview of MC74HC4051ADWR2G by onsemi
- Distributor Offerings: (32 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Telecommunications
Automotive
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC74HC4051ADWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6044
|
Newark | Analogue Mux/Demux, 1 Ch, 8:1, Wsoic-16, Multiplexer Configuration:8:1, No. Of Circuits:1Circuits, On State Resistance Max:190Ohm, Supply Voltage Range:2V To 12V, Analogue Multiplexer Case:Wsoic, No. Of Pins:16Pins, Operating Rohs Compliant: Yes |Onsemi MC74HC4051ADWR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7085 |
|
$0.3850 / $0.8740 | Buy Now |
DISTI #
71J5617
|
Newark | Ic, analog Mux, single,8-Channel, hc-Cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC74HC4051ADWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3770 / $0.5110 | Buy Now |
DISTI #
MC74HC4051ADWR2GOSCT-ND
|
DigiKey | IC MUX 8:1 100OHM 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
2578 In Stock |
|
$0.3709 / $0.9900 | Buy Now |
DISTI #
MC74HC4051ADWR2G
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin SOIC W T/R - Tape and Reel (Alt: MC74HC4051ADWR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2485 / $0.2966 | Buy Now |
DISTI #
863-MC74HC4051ADWR2G
|
Mouser Electronics | Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 125deg C RoHS: Compliant | 6873 |
|
$0.3700 / $0.7700 | Buy Now |
DISTI #
V79:2366_28711029
|
Arrow Electronics | Analog Switch/Analog Multiplexer Single 8:1 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2225 | Americas - 28000 |
|
$0.3257 / $0.5132 | Buy Now |
DISTI #
V36:1790_07301743
|
Arrow Electronics | Analog Switch/Analog Multiplexer Single 8:1 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2230 | Americas - 5000 |
|
$0.3670 | Buy Now |
DISTI #
V72:2272_07301743
|
Arrow Electronics | Analog Switch/Analog Multiplexer Single 8:1 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2226 Container: Cut Strips | Americas - 50 |
|
$0.5183 / $0.5444 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V Analog Multiplexer / Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 4000Reel |
|
$0.3650 / $0.4000 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V Analog Multiplexer / Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.3650 / $0.4000 | Buy Now |
Part Details for MC74HC4051ADWR2G
MC74HC4051ADWR2G CAD Models
MC74HC4051ADWR2G Part Data Attributes:
|
MC74HC4051ADWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4051ADWR2G
onsemi
Analog Multiplexer/Demultiplexer (Mux/Demux), SO-16 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-16 WB | |
Pin Count | 16 | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 18 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 76 ns | |
Switch-on Time-Max | 83 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC74HC4051ADWR2G
This table gives cross-reference parts and alternative options found for MC74HC4051ADWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4051ADWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4051DW | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC74HC4051ADWR2G vs MC74HC4051DW |
MC74HC4051DWR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC4051ADWR2G vs MC74HC4051DWR2 |
MC74HC4051DWR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC74HC4051ADWR2G vs MC74HC4051DWR2 |
74VHC4051WMX | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.300 INCH, MS-013, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC4051ADWR2G vs 74VHC4051WMX |
MC74HC4051DWR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | onsemi | MC74HC4051ADWR2G vs MC74HC4051DWR2 |
MC74HC4051ADW | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC4051ADWR2G vs MC74HC4051ADW |
MC74HC4051ADW | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | onsemi | MC74HC4051ADWR2G vs MC74HC4051ADW |
MC74HC4051DW | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | onsemi | MC74HC4051ADWR2G vs MC74HC4051DW |
74VHC4051WM | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.300 INCH, MS-013, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC4051ADWR2G vs 74VHC4051WM |
74VHC4051WMX | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, MS-013, SOIC-16 | Rochester Electronics LLC | MC74HC4051ADWR2G vs 74VHC4051WMX |