MC74HC4051ADWR2G vs MAX4583EUE+T feature comparison

MC74HC4051ADWR2G onsemi

Buy Now Datasheet

MAX4583EUE+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI
Part Package Code SO-16 WB 16-TSSOP_4.4-4.4_MM
Pin Count 16 16
Manufacturer Package Code 751G-03 16-TSSOP_4.4-4.4_MM
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 10 Weeks
Samacsys Manufacturer onsemi Analog Devices
Additional Feature ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPDT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 10.3 mm 5 mm
Moisture Sensitivity Level 3 1
Neg Supply Voltage-Max (Vsup) -6 V -6 V
Neg Supply Voltage-Min (Vsup) -2 V
Neg Supply Voltage-Nom (Vsup) -4.5 V -5 V
Number of Channels 8 1
Number of Functions 1 3
Number of Terminals 16 16
Off-state Isolation-Nom 40 dB 73 dB
On-state Resistance Match-Nom 18 Ω 1 Ω
On-state Resistance-Max (Ron) 170 Ω 80 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP16,.4 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 1.1 mm
Signal Current-Max 0.025 A 0.02 A
Supply Current-Max (Isup) 0.08 mA 0.01 mA
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 76 ns 100 ns
Switch-on Time-Max 83 ns 200 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.5 mm 4.4 mm
Base Number Matches 1 1
Rohs Code Yes
Date Of Intro 1998-01-03

Compare MC74HC4051ADWR2G with alternatives

Compare MAX4583EUE+T with alternatives