-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0-BIT, 120MHz, OTHER DSP, PQFP64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M4660
|
Newark | 16Bit Hybrid Controller, 56F8323, Product Range:Mc56F83Xx Series, Core Frequency:60Mhz, Flash Memory Size:32Kb, No. Of I/O's:27I/O's, Embedded Interface Type:Can, Sci, Spi, Core Supply Voltage:2.5V, Dsc Case Style:Lqfp, No. Of Rohs Compliant: Yes |Nxp MC56F8323VFBE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.4400 / $23.6400 | Buy Now |
DISTI #
MC56F8323VFBE-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$15.5751 / $22.7400 | Buy Now |
DISTI #
MC56F8323VFBE
|
Avnet Americas | MCU 16-bit MC56F83xx CISC 32KB Flash 3.3V 64-Pin LQFP Tray - Trays (Alt: MC56F8323VFBE) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$12.3773 / $14.2034 | Buy Now |
DISTI #
MC56F8323VFBE
|
Avnet Americas | MCU 16-bit MC56F83xx CISC 32KB Flash 3.3V 64-Pin LQFP Tray - Trays (Alt: MC56F8323VFBE) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$12.5802 / $14.5078 | Buy Now |
DISTI #
841-MC56F8323VFBE
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 BIT HYBRID CONTROLLER RoHS: Compliant | 0 |
|
$14.3400 / $22.7300 | Order Now |
|
Future Electronics | MC56F8323 Series 16-Bit 60 Mhz 12 KB Ram Digital Signal Controller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$13.5300 / $14.2100 | Buy Now |
DISTI #
77831820
|
Verical | MCU 16-bit 56800E CISC 32KB Flash 3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 692 |
|
$15.8750 / $27.0000 | Buy Now |
DISTI #
MC56F8323VFBE
|
Avnet Americas | MCU 16-bit MC56F83xx CISC 32KB Flash 3.3V 64-Pin LQFP Tray - Trays (Alt: MC56F8323VFBE) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$12.5802 / $14.5078 | Buy Now |
DISTI #
MC56F8323VFBE
|
Avnet Americas | MCU 16-bit MC56F83xx CISC 32KB Flash 3.3V 64-Pin LQFP Tray - Trays (Alt: MC56F8323VFBE) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$12.3773 / $14.2034 | Buy Now |
DISTI #
MC56F8323VFBE
|
Avnet Silica | MCU 16-bit MC56F83xx CISC 32KB Flash 3.3V 64-Pin LQFP Tray (Alt: MC56F8323VFBE) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC56F8323VFBE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F8323VFBE
NXP Semiconductors
0-BIT, 120MHz, OTHER DSP, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | ||
Barrel Shifter | YES | |
Boundary Scan | YES | |
Clock Frequency-Max | 120 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for MC56F8323VFBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC56F8323VFBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC56F8323VFB60 | IC,MICROCONTROLLER,16-BIT,56800E CPU,CMOS,QFP,64PIN,PLASTIC | Freescale Semiconductor | MC56F8323VFBE vs MC56F8323VFB60 |
MC56F8323VFBE | 16-bit DSC, 56800E core, 32KB Flash, 60MHz, QFP 64 | Freescale Semiconductor | MC56F8323VFBE vs MC56F8323VFBE |
MC56F8323MFBE | 16-bit DSC, 56800E core, 32KB Flash, 60MHz, QFP 64 | Freescale Semiconductor | MC56F8323VFBE vs MC56F8323MFBE |
MC56F8323MFB60 | IC,MICROCONTROLLER,16-BIT,56800E CPU,CMOS,QFP,64PIN,PLASTIC | Freescale Semiconductor | MC56F8323VFBE vs MC56F8323MFB60 |