-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED DISPLAY DRIVER, QCC32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0305
|
Newark | Led Driver, Boost, 320Khz, Tqfn-32, Device Topology:Boost, Input Voltage Min:7V, Input Voltage Max:28V, Output Voltage Max:60V, Output Current Max:80Ma, Switching Frequency:320Khz, No. Of Outputs:10Outputs, Ic Mounting:Smd, Driver Rohs Compliant: Yes |Nxp MC34844AEPR2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4390 |
|
$4.6600 / $6.4700 | Buy Now |
DISTI #
74R8727
|
Newark | Led Backlight Driver, 10 Channel With Integrated Power Supply, Qfn 32/ Reel Rohs Compliant: Yes |Nxp MC34844AEPR2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5800 | Buy Now |
DISTI #
MC34844AEPR2-ND
|
DigiKey | IC LED DRVR RGLTR PWM 80MA 32QFN Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7895 | Buy Now |
DISTI #
MC34844AEPR2
|
Avnet Americas | LED Driver - Tape and Reel (Alt: MC34844AEPR2) Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.7520 / $4.1422 | Buy Now |
DISTI #
841-MC34844AEPR2
|
Mouser Electronics | LED Lighting Drivers LED DRIVR W/10 CH SW RoHS: Compliant | 3884 |
|
$3.7800 / $7.1500 | Buy Now |
DISTI #
V72:2272_07185878
|
Arrow Electronics | LED Driver 10000uA Supply Current 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2331 Container: Cut Strips | Americas - 4954 |
|
$3.8490 / $5.7790 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$3.6700 | Buy Now |
DISTI #
69841506
|
Verical | LED Driver 10000uA Supply Current 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2331 | Americas - 4954 |
|
$3.8490 / $5.7790 | Buy Now |
DISTI #
71240880
|
Verical | LED Driver 10000uA Supply Current 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2331 | Americas - 4744 |
|
$4.4875 / $6.5500 | Buy Now |
DISTI #
MC34844AEPR2
|
Avnet Americas | LED Driver - Tape and Reel (Alt: MC34844AEPR2) Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.7520 / $4.1422 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34844AEPR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34844AEPR2
NXP Semiconductors
LED DISPLAY DRIVER, QCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | YES | |
Number of Functions | 1 | |
Number of Segments | 10 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
fmax-Min | 0.4 MHz |