-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4721
|
Newark | Step-Up/Step-Down/Invert Regulator, 8-Soic, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck, Boost, Inverting, Input Voltage Min:3V, Input Voltage Max:40V, Output Current:1.5A, Ic Case/Package:Soic Rohs Compliant: Yes |Onsemi MC33063ADR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2379 |
|
$0.4890 / $0.9670 | Buy Now |
DISTI #
29X6047
|
Newark | Dc-Dc Converter, Buck-Boost, 100Khz, Soic-8, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck, Boost, Inverting, Input Voltage Min:3V, Input Voltage Max:40V, Output Current:3A, Ic Case/Package:Soic, Msl:- Rohs Compliant: Yes |Onsemi MC33063ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3160 / $0.4210 | Buy Now |
DISTI #
81Y6578
|
Newark | Dc/Dc Converter, 1.5A, 100Khz, Soic-8, Topology:Buck, Boost, Inverting, Input Voltage Min:3V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:1.5A, Output Voltage Rohs Compliant: Yes |Onsemi MC33063ADR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4890 / $0.9670 | Buy Now |
DISTI #
2832-MC33063ADR2GTR-ND
|
DigiKey | IC REG BUCK BST ADJ 1.5A 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
604000 In Stock |
|
$0.4000 | Buy Now |
DISTI #
MC33063ADR2GOSCT-ND
|
DigiKey | IC REG BUCK BST ADJ 1.5A 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3058 / $0.9300 | Buy Now |
DISTI #
MC33063ADR2G
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck, Boost, Inverting, 1 Output, 1.25 V to 40 V, 1.5 A, 100 kHz, 8 Pins, SOIC - Tape and Reel (Alt: MC33063ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3033 / $0.3620 | Buy Now |
DISTI #
MC33063ADR2G
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck, Boost, Inverting, 1 Output, 1.25 V to 40 V, 1.5 A, 100 kHz, 8 Pins, SOIC - Tape and Reel (Alt: MC33063ADR2G) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 610000 Partner Stock |
|
$0.3720 / $0.4440 | Buy Now |
DISTI #
88H4721
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck, Boost, Inverting, 1 Output, 1.25 V to 40 V, 1.5 A, 100 kHz, 8 Pins, SOIC - Product that comes on tape, but is not reeled (Alt: 88H4721) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 2379 Partner Stock |
|
$0.6030 / $0.9570 | Buy Now |
DISTI #
863-MC33063ADR2G
|
Mouser Electronics | Switching Voltage Regulators 40V 1.5A Buck/Boost/Inverting RoHS: Compliant | 928 |
|
$0.3330 / $0.9200 | Buy Now |
|
Future Electronics | MC33063A Series 40V 1.5 A 100 kHz Step-Up / Down / Inverting Switching Regulator RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 47500Reel |
|
$0.3000 / $0.3150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33063ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33063ADR2G
onsemi
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC33063ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33063ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33063ADRG4 | 1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-SOIC -40 to 85 | Texas Instruments | MC33063ADR2G vs MC33063ADRG4 |
MC34063ADRE4 | 1.5-A Boost/Buck/Inverting Switching Regulator 8-SOIC 0 to 70 | Texas Instruments | MC33063ADR2G vs MC34063ADRE4 |
MC33063ADR | 1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-SOIC -40 to 85 | Texas Instruments | MC33063ADR2G vs MC33063ADR |
MC34063ADE4 | 1.5-A boost, buck, inverting switching regulator, operation from 0°C to 70°C 8-SOIC 0 to 70 | Texas Instruments | MC33063ADR2G vs MC34063ADE4 |
MC33063ADR2 | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | MC33063ADR2G vs MC33063ADR2 |
MC34063ADX | Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | MC33063ADR2G vs MC34063ADX |
MC34063ADR2 | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | MC33063ADR2G vs MC34063ADR2 |
MC34063EBD-TR | DC-DC CONVERTER CONTROL CIRCUITS | STMicroelectronics | MC33063ADR2G vs MC34063EBD-TR |
MC34063AD | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC33063ADR2G vs MC34063AD |
MC34063AD | Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | MC33063ADR2G vs MC34063AD |