Part Details for MAX9125ESE+ by Maxim Integrated Products
Overview of MAX9125ESE+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MAX9125ESE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | QUAD LINE RECEIVER, PDSO16 | 4 |
|
$5.1600 / $7.7400 | Buy Now |
Part Details for MAX9125ESE+
MAX9125ESE+ CAD Models
MAX9125ESE+ Part Data Attributes:
|
MAX9125ESE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9125ESE+
Maxim Integrated Products
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.3 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX9125ESE+
This table gives cross-reference parts and alternative options found for MAX9125ESE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9125ESE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STLVDS3486BD | QUAD LINE RECEIVER, PDSO16, SO-16 | STMicroelectronics | MAX9125ESE+ vs STLVDS3486BD |
DS90LV048ATM | IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | MAX9125ESE+ vs DS90LV048ATM |
SN65LVDS32BDR | Quad LVDS receiver with -2 to 4.4-V common-mode range 16-SOIC -40 to 85 | Texas Instruments | MAX9125ESE+ vs SN65LVDS32BDR |
DS90LV032TM | IC LINE RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | MAX9125ESE+ vs DS90LV032TM |
MAX9125ESE | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX9125ESE+ vs MAX9125ESE |
DS90LV032ATMX | QUAD LINE RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Rochester Electronics LLC | MAX9125ESE+ vs DS90LV032ATMX |
DS90LV032TMX | IC LINE RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | MAX9125ESE+ vs DS90LV032TMX |
PI90LV048AWE | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, GREEN, SOIC-16 | Pericom Semiconductor Corporation | MAX9125ESE+ vs PI90LV048AWE |
DS90LV032TMX | LINE RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Rochester Electronics LLC | MAX9125ESE+ vs DS90LV032TMX |
DS90LV032ATMX | IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | MAX9125ESE+ vs DS90LV032ATMX |