Part Details for MAX8855ETJ+ by Maxim Integrated Products
Overview of MAX8855ETJ+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX8855ETJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6221
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, Tqfn-32, Regulator Output Type:Adjustable, No. Of Outputs:2, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.25V, Input Voltage Max:3.6V, Ic Case/Package:Tqfn, No. Of Pins:32Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX8855ETJ+ Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MAX8855ETJ+-ND
|
DigiKey | IC REG BUCK ADJ 5A DL 32TQFN Min Qty: 60 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.4435 | Buy Now |
|
Chip1Cloud | IC REG BCK ADJ 5A DL SYNC 32TQFN | 5000 |
|
RFQ | |
|
Perfect Parts Corporation | 788 |
|
RFQ |
Part Details for MAX8855ETJ+
MAX8855ETJ+ CAD Models
MAX8855ETJ+ Part Data Attributes
|
MAX8855ETJ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8855ETJ+
Maxim Integrated Products
Switching Regulator, Voltage-mode, 9.6A, 2200kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 3.24V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 2.35 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 9.6 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |