-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5A, 2MHz Step-Down Regulators, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8855ETJ
|
Mouser Electronics | Switching Voltage Regulators Dual, 5A, 2MHz Step-Down Regulators RoHS: Compliant | 0 |
|
$12.8200 / $16.3900 | Order Now |
|
Analog Devices Inc | Dual, 5A, 2MHz Step-Down Regul Min Qty: 1 Package Multiple: 1 | 1244 |
|
$8.0703 / $12.7400 | Buy Now |
DISTI #
67609466
|
Verical | Conv DC-DC 2.35V to 3.6V Step Down Dual-Out 0.6V to 3.24V 5A 32-Pin TQFN EP Tube Min Qty: 30 Package Multiple: 30 Date Code: 2010 | Americas - 30 |
|
$13.4790 / $14.3230 | Buy Now |
DISTI #
2513981
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.3837 / $15.2812 | Buy Now |
DISTI #
2513981
|
Farnell | DC/DC CONV, SYNC BUCK, 2MHZ, TQFN-32 RoHS: Compliant Min Qty: 60 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$14.3501 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX8855ETJ+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8855ETJ+
Analog Devices Inc
Dual, 5A, 2MHz Step-Down Regulators, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2007-08-17 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 3.24V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 2.35 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 9.6 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |