Datasheets
MAX232AESE by:

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOP-16

Part Details for MAX232AESE by Rochester Electronics LLC

Overview of MAX232AESE by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Automotive Robotics and Drones

Part Details for MAX232AESE

MAX232AESE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX232AESE Part Data Attributes:

MAX232AESE Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
MAX232AESE Rochester Electronics LLC Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOP-16
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Package Description SOP-16
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature EXTERNAL CHARGE PUMP
Differential Output NO
Driver Number of Bits 2
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232-E; TIA-232-E; V.28; V.24
JESD-30 Code R-PDSO-G16
Length 9.9 mm
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Receive Delay-Max 1000 ns
Receiver Number of Bits 2
Seated Height-Max 1.75 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transmit Delay-Max 3500 ns
Width 3.9 mm

Alternate Parts for MAX232AESE

This table gives cross-reference parts and alternative options found for MAX232AESE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX232AESE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SP202ECN-L/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 MaxLinear Inc MAX232AESE vs SP202ECN-L/TR
SP232ACN-L Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 MaxLinear Inc MAX232AESE vs SP232ACN-L
MAX232ACSE-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOP-16 Rochester Electronics LLC MAX232AESE vs MAX232ACSE-T
SP202ECN-L/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 Exar Corporation MAX232AESE vs SP202ECN-L/TR
MAX232ACSE+ Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, ROHS COMPLIANT, SOP-16 Maxim Integrated Products MAX232AESE vs MAX232ACSE+
SP202ECN-L Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 Exar Corporation MAX232AESE vs SP202ECN-L
SP232EEN-L/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 MaxLinear Inc MAX232AESE vs SP232EEN-L/TR
SP232ECN-L/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 Exar Corporation MAX232AESE vs SP232ECN-L/TR
SP232EEN-L/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 Exar Corporation MAX232AESE vs SP232EEN-L/TR
MAX232AESE+ +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX232AESE vs MAX232AESE+
Part Number Description Manufacturer Compare
SP232EEP Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 Exar Corporation MAX232AESE vs SP232EEP
SP232AET Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, MS-013AA, SOIC-16 Exar Corporation MAX232AESE vs SP232AET
HIN232BY Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, Harris Semiconductor MAX232AESE vs HIN232BY
SP312EEP Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18, PLASTIC, MS-001AA, DIP-18 Sipex Corporation MAX232AESE vs SP312EEP
SP202ECP Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 Exar Corporation MAX232AESE vs SP202ECP
SP232AET-L Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16 Exar Corporation MAX232AESE vs SP232AET-L
SP232EEP-L Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, LEAD FREE, PLASTIC, MS-001BB, DIP-16 Exar Corporation MAX232AESE vs SP232EEP-L
SP310AET Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO18, MS-013AB, SOIC-18 Exar Corporation MAX232AESE vs SP310AET
MAX222CWN Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, SOP-18 Maxim Integrated Products MAX232AESE vs MAX222CWN
SP232AEN-L/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16 MaxLinear Inc MAX232AESE vs SP232AEN-L/TR

MAX232AESE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX232AESE by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX232AESE by Rochester Electronics LLC

  • Please alert me when MAX232AESE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX232AESE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX232AESE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX232AESE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX232AESE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX232AESE by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: