Datasheets
SP232EEN-L/TR by:

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16

Part Details for SP232EEN-L/TR by Exar Corporation

Overview of SP232EEN-L/TR by Exar Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SP232EEN-L/TR

Part # Distributor Description Stock Price Buy
Sense Electronic Company Limited SOP16 550
RFQ
Win Source Electronics IC DVR/RCVR RS232 5V SGL 16SOIC 133250
  • 150 $0.3410
  • 360 $0.2800
  • 555 $0.2710
  • 765 $0.2630
  • 985 $0.2540
  • 1,320 $0.2280
$0.2280 / $0.3410 Buy Now

Part Details for SP232EEN-L/TR

SP232EEN-L/TR CAD Models

SP232EEN-L/TR Part Data Attributes:

SP232EEN-L/TR Exar Corporation
Buy Now Datasheet
Compare Parts:
SP232EEN-L/TR Exar Corporation Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SIPEX CORP
Part Package Code SOIC
Package Description LEAD FREE, MS-012AC, SOIC-16
Pin Count 16
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer EXAR
Differential Output NO
Driver Number of Bits 2
High Level Input Current-Max 0.0002 A
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232-D; V.28
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 9.9 mm
Moisture Sensitivity Level 2
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V
Output Low Current-Max 0.0032 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 1000 ns
Receiver Number of Bits 2
Seated Height-Max 1.75 mm
Supply Current-Max 5 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transmit Delay-Max 3000 ns
Width 3.9 mm

Alternate Parts for SP232EEN-L/TR

This table gives cross-reference parts and alternative options found for SP232EEN-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP232EEN-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SP202ECN-L/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 MaxLinear Inc SP232EEN-L/TR vs SP202ECN-L/TR
SP232ACN-L Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 MaxLinear Inc SP232EEN-L/TR vs SP232ACN-L
MAX232ACSE-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOP-16 Rochester Electronics LLC SP232EEN-L/TR vs MAX232ACSE-T
SP202ECN-L/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 Exar Corporation SP232EEN-L/TR vs SP202ECN-L/TR
MAX232ACSE+ Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, ROHS COMPLIANT, SOP-16 Maxim Integrated Products SP232EEN-L/TR vs MAX232ACSE+
SP202ECN-L Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 Exar Corporation SP232EEN-L/TR vs SP202ECN-L
SP232EEN-L/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 MaxLinear Inc SP232EEN-L/TR vs SP232EEN-L/TR
SP232ECN-L/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 Exar Corporation SP232EEN-L/TR vs SP232ECN-L/TR
MAX232AESE+ +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc SP232EEN-L/TR vs MAX232AESE+
MAX232AESE+ Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, ROHS COMPLIANT, SOP-16 Maxim Integrated Products SP232EEN-L/TR vs MAX232AESE+
Part Number Description Manufacturer Compare
SP232EEP Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 Exar Corporation SP232EEN-L/TR vs SP232EEP
SP232AET Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, MS-013AA, SOIC-16 Exar Corporation SP232EEN-L/TR vs SP232AET
HIN232BY Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, Harris Semiconductor SP232EEN-L/TR vs HIN232BY
SP312EEP Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18, PLASTIC, MS-001AA, DIP-18 Sipex Corporation SP232EEN-L/TR vs SP312EEP
SP202ECP Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 Exar Corporation SP232EEN-L/TR vs SP202ECP
SP232AET-L Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16 Exar Corporation SP232EEN-L/TR vs SP232AET-L
SP232EEP-L Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, LEAD FREE, PLASTIC, MS-001BB, DIP-16 Exar Corporation SP232EEN-L/TR vs SP232EEP-L
SP310AET Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO18, MS-013AB, SOIC-18 Exar Corporation SP232EEN-L/TR vs SP310AET
MAX222CWN Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, SOP-18 Maxim Integrated Products SP232EEN-L/TR vs MAX222CWN
SP232AEN-L/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16 MaxLinear Inc SP232EEN-L/TR vs SP232AEN-L/TR

SP232EEN-L/TR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP232EEN-L/TR by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP232EEN-L/TR by Exar Corporation

  • Please alert me when SP232EEN-L/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SP232EEN-L/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP232EEN-L/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SP232EEN-L/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP232EEN-L/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP232EEN-L/TR by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: