Part Details for M83513/27-H03CN by Glenair Inc
Overview of M83513/27-H03CN by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/27-H03CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH5049
|
Newark | Connector |Glenair M83513/27-H03CN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$612.9400 / $1,976.7600 | Buy Now |
DISTI #
3937-M83513/27-H03CN-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
91 In Stock |
|
$3,177.7200 | Buy Now |
DISTI #
M83513/27-H03CN
|
Avnet Americas | Conn Micro D-Subminiature SKT 100 POS 2.54mm Solder ST Thru-Hole 100 Terminal 1 Port - Bulk (Alt: M83513/27-H03CN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 111 Factory Stock |
|
$507.0024 / $2,196.3900 | Buy Now |
DISTI #
654-M8351327H03CN
|
Mouser Electronics | D-Sub MIL Spec Connectors V/MNT PCB SKT CONN 100CNT .172"PCTAIL RoHS: Not Compliant | 0 |
|
$1,626.2600 | Order Now |
DISTI #
71165619
|
Verical | Conn Micro D-Subminiature SKT 100 POS 2.54mm Solder ST Thru-Hole 100 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1,480.3375 | Buy Now |
DISTI #
77963648
|
Verical | Conn Micro D-Subminiature SKT 100 POS 2.54mm Solder ST Thru-Hole 100 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,518.2949 / $1,877.2564 | Buy Now |
DISTI #
M83513/27-H03CN
|
Avnet Americas | Conn Micro D-Subminiature SKT 100 POS 2.54mm Solder ST Thru-Hole 100 Terminal 1 Port - Bulk (Alt: M83513/27-H03CN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 111 Factory Stock |
|
$507.0024 / $2,196.3900 | Buy Now |
DISTI #
GLEM83513/27-H03CN
|
Interstate Connecting Components | The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange | 0 |
|
$1,080.2856 / $1,860.4716 | Buy Now |
|
Powell Electronics | Straight PCB Terminated Connector Min Qty: 1 | 67 |
|
$1,338.8200 / $2,252.7100 | Buy Now |
DISTI #
M83513/27-H03CN
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$419.9300 / $1,625.1500 | Buy Now RFQ |
Part Details for M83513/27-H03CN
M83513/27-H03CN CAD Models
M83513/27-H03CN Part Data Attributes:
|
M83513/27-H03CN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/27-H03CN
Glenair Inc
D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Board Mounting Option | HOLE .125 | |
Body Breadth | 0.46 inch | |
Body Depth | 0.525 inch | |
Body Length | 3.25 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Terminal Length | 0.172 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
Alternate Parts for M83513/27-H03CN
This table gives cross-reference parts and alternative options found for M83513/27-H03CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/27-H03CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/27-H03NN | D Microminiature Connector, | ITT Interconnect Solutions | M83513/27-H03CN vs M83513/27-H03NN |
M83513/27-H03PN | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | M83513/27-H03CN vs M83513/27-H03PN |