-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7373
|
Newark | Connector, Rcpt, 6Pos, 2Row, 2Mm Rohs Compliant: Yes |Harwin M80-8500645 Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$2.3200 / $3.5400 | Buy Now |
DISTI #
71K8662
|
Newark | Header Connector, pcb Mount, plug,6 Contacts, skt,0.079 Pitch, pc Tail Terminal, locking Rohs Compliant: Yes |Harwin M80-8500645 Min Qty: 104 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $3.8900 | Buy Now |
DISTI #
952-2077-ND
|
DigiKey | CONN RCPT 6POS 0.079 GOLD PCB Min Qty: 1 Lead time: 14 Weeks Container: Tube |
911 In Stock |
|
$2.7093 / $4.6700 | Buy Now |
DISTI #
855-M80-8500645
|
Mouser Electronics | Headers & Wire Housings 3+3 POS DIL FEMALE VERT GOLD RoHS: Compliant | 234 |
|
$2.7000 / $4.6600 | Buy Now |
DISTI #
M80-8500645
|
TTI | Headers & Wire Housings 3+3 POS DIL FEMALE VERT GOLD pbFree: Pb-Free Min Qty: 26 Package Multiple: 26 Container: Tube |
Americas - 2340 In Stock |
|
$2.6300 / $3.6800 | Buy Now |
DISTI #
M80-8500645
|
Avnet Abacus | Datamate L-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + gold shell, 3+3 contacts (Alt: M80-8500645) RoHS: Compliant Min Qty: 26 Package Multiple: 26 Lead time: 1 Weeks, 4 Days | Abacus - 416 |
|
Buy Now | |
DISTI #
3757318
|
element14 Asia-Pacific | CONNECTOR, RCPT, 6POS, 2ROW, 2MM RoHS: Compliant Min Qty: 26 Container: Each | 2 |
|
$2.8794 / $4.2674 | Buy Now |
DISTI #
3757318
|
Farnell | CONNECTOR, RCPT, 6POS, 2ROW, 2MM RoHS: Compliant Min Qty: 26 Lead time: 16 Weeks, 1 Days Container: Each | 2 |
|
$2.6923 / $3.9946 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-8500645
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-8500645
Harwin
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | POLARISED | |
Body Breadth | 0.215 inch | |
Body Depth | 0.202 inch | |
Body Length | 0.36 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 12u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |