Datasheets
M74HC4066RM13TR by: STMicroelectronics

QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, SO-14

Part Details for M74HC4066RM13TR by STMicroelectronics

Overview of M74HC4066RM13TR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Communication and Networking

Price & Stock for M74HC4066RM13TR

Part # Distributor Description Stock Price Buy
Bristol Electronics   50842
RFQ
Bristol Electronics   2400
RFQ
Bristol Electronics   Min Qty: 9 1595
  • 9 $0.5625
  • 28 $0.2812
  • 179 $0.1687
  • 891 $0.1125
$0.1125 / $0.5625 Buy Now
Quest Components Analog Switch, Quad, SPST, 14 Pin, Plastic, SOP 10228
  • 1 $0.2898
  • 1,295 $0.1256
  • 4,779 $0.1159
$0.1159 / $0.2898 Buy Now
Quest Components Analog Switch, Quad, SPST, 14 Pin, Plastic, SOP 1276
  • 1 $0.7500
  • 28 $0.2250
  • 223 $0.1500
$0.1500 / $0.7500 Buy Now
Quest Components Analog Switch, Quad, SPST, 14 Pin, Plastic, SOP 1600
  • 1 $0.9660
  • 116 $0.2898
  • 1,381 $0.1932
$0.1932 / $0.9660 Buy Now
Quest Components Analog Switch, Quad, SPST, 14 Pin, Plastic, SOP 1920
  • 1 $1.0000
  • 112 $0.3000
  • 1,334 $0.2000
$0.2000 / $1.0000 Buy Now
Quest Components Analog Switch, Quad, SPST, 14 Pin, Plastic, SOP 3200
  • 1 $0.9660
  • 116 $0.2898
  • 1,381 $0.1932
$0.1932 / $0.9660 Buy Now
Sense Electronic Company Limited SOP14 39123
RFQ

Part Details for M74HC4066RM13TR

M74HC4066RM13TR CAD Models

M74HC4066RM13TR Part Data Attributes:

M74HC4066RM13TR STMicroelectronics
Buy Now Datasheet
Compare Parts:
M74HC4066RM13TR STMicroelectronics QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, SO-14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description SO-14
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Analog IC - Other Type SPST
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Moisture Sensitivity Level 1
Normal Position NO
Number of Channels 1
Number of Functions 4
Number of Terminals 14
Off-state Isolation-Nom 60 dB
On-state Resistance Match-Nom 10 Ω
On-state Resistance-Max (Ron) 170 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 12 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Switch-off Time-Max 23 ns
Switch-on Time-Max 20 ns
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm

Alternate Parts for M74HC4066RM13TR

This table gives cross-reference parts and alternative options found for M74HC4066RM13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC4066RM13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MM74HC4066MX SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation M74HC4066RM13TR vs MM74HC4066MX
TC74HC4066AFN(ELP) IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, PLASTIC, SOL-14, Multiplexer or Switch Toshiba America Electronic Components M74HC4066RM13TR vs TC74HC4066AFN(ELP)
MC74HC4066AD QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOIC-14 onsemi M74HC4066RM13TR vs MC74HC4066AD
TC74HC4066AFN(TP1) IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, PLASTIC, SOL-14, Multiplexer or Switch Toshiba America Electronic Components M74HC4066RM13TR vs TC74HC4066AFN(TP1)
TC74HC4066AFN IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Multiplexer or Switch Toshiba America Electronic Components M74HC4066RM13TR vs TC74HC4066AFN
74HC4066D IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012, SO-14, Multiplexer or Switch NXP Semiconductors M74HC4066RM13TR vs 74HC4066D
933714420653 SPST, 4 Func, 1 Channel, CMOS, PDSO14 Nexperia M74HC4066RM13TR vs 933714420653
933714420652 SPST, 4 Func, 1 Channel, CMOS, PDSO14 Nexperia M74HC4066RM13TR vs 933714420652
74HC4066D SPST Nexperia M74HC4066RM13TR vs 74HC4066D
MC74HC4066D 4-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOIC-14 onsemi M74HC4066RM13TR vs MC74HC4066D
Part Number Description Manufacturer Compare
CD74HC4053PWR 5-V, 2:1 (SPDT) 3-channel analog switch 16-TSSOP -55 to 125 Texas Instruments M74HC4066RM13TR vs CD74HC4053PWR
MAX4582LEEE+ Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, ROHS COMPLIANT, QSOP-16 Maxim Integrated Products M74HC4066RM13TR vs MAX4582LEEE+
MAX4583EGE SPDT, 3 Func, 1 Channel, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, MO-220, QFN-16 Maxim Integrated Products M74HC4066RM13TR vs MAX4583EGE
MC14051BDT Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, PLASTIC, TSSOP-16 Rochester Electronics LLC M74HC4066RM13TR vs MC14051BDT
NLAST4052DT 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, TSSOP-16 onsemi M74HC4066RM13TR vs NLAST4052DT
MAX4583CPE+ SPDT, 3 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 Maxim Integrated Products M74HC4066RM13TR vs MAX4583CPE+
CD4016BPWRG4 CMOS Quad Bilateral Switch 14-TSSOP -55 to 125 Texas Instruments M74HC4066RM13TR vs CD4016BPWRG4
MAX4581ASE+ Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOP-16 Maxim Integrated Products M74HC4066RM13TR vs MAX4581ASE+
MC74HC4066D 4-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOIC-14 onsemi M74HC4066RM13TR vs MC74HC4066D
MAX4610CUD-T SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, MO-153AB-1, TSSOP-14 Maxim Integrated Products M74HC4066RM13TR vs MAX4610CUD-T

M74HC4066RM13TR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M74HC4066RM13TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M74HC4066RM13TR by STMicroelectronics

  • Please alert me when M74HC4066RM13TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M74HC4066RM13TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M74HC4066RM13TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M74HC4066RM13TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M74HC4066RM13TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M74HC4066RM13TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: