Part Details for MC74HC4066AD by onsemi
Overview of MC74HC4066AD by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MC74HC4066AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 873 |
|
RFQ | ||
|
Bristol Electronics | 121 |
|
RFQ | ||
|
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Plastic, SOP | 5 |
|
$0.2700 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Plastic, SOP | 64 |
|
$0.4050 / $0.9000 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Plastic, SOP | 698 |
|
$1.0395 / $2.5200 | Buy Now |
|
Win Source Electronics | Quad Analog Switch/Multiplexer/Demultiplexer | 31000 |
|
$0.4340 / $0.6500 | Buy Now |
Part Details for MC74HC4066AD
MC74HC4066AD CAD Models
MC74HC4066AD Part Data Attributes:
|
MC74HC4066AD
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4066AD
onsemi
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 20 Ω | |
On-state Resistance-Max (Ron) | 120 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 60 ns | |
Switch-on Time-Max | 45 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC4066AD
This table gives cross-reference parts and alternative options found for MC74HC4066AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4066AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC4066MX | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | MC74HC4066AD vs MM74HC4066MX |
TC74HC4066AFN(ELP) | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, PLASTIC, SOL-14, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4066AD vs TC74HC4066AFN(ELP) |
TC74HC4066AFN(TP1) | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, PLASTIC, SOL-14, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4066AD vs TC74HC4066AFN(TP1) |
TC74HC4066AFN | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4066AD vs TC74HC4066AFN |
74HC4066D | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012, SO-14, Multiplexer or Switch | NXP Semiconductors | MC74HC4066AD vs 74HC4066D |
933714420653 | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | MC74HC4066AD vs 933714420653 |
933714420652 | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | MC74HC4066AD vs 933714420652 |
74HC4066D | SPST | Nexperia | MC74HC4066AD vs 74HC4066D |
MC74HC4066D | 4-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOIC-14 | onsemi | MC74HC4066AD vs MC74HC4066D |
74HC4066D-Q100 | Differential Multiplexer | Nexperia | MC74HC4066AD vs 74HC4066D-Q100 |