Part Details for M2GL005-VFG256I by Microsemi Corporation
Overview of M2GL005-VFG256I by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2GL005-VFG256I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7424
|
Newark | Ic's |Microsemi M2GL005-VFG256I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for M2GL005-VFG256I
M2GL005-VFG256I CAD Models
M2GL005-VFG256I Part Data Attributes:
|
M2GL005-VFG256I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
M2GL005-VFG256I
Microsemi Corporation
Field Programmable Gate Array, PBGA256, 14 X 14 MM, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-256
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | LFBGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
JESD-30 Code | S-PBGA-B256 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.56 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for M2GL005-VFG256I
This table gives cross-reference parts and alternative options found for M2GL005-VFG256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2GL005-VFG256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2GL005-VF256I | Field Programmable Gate Array, PBGA256 | Microchip Technology Inc | M2GL005-VFG256I vs M2GL005-VF256I |
M2GL005-VFG256I | Field Programmable Gate Array, PBGA256 | Microchip Technology Inc | M2GL005-VFG256I vs M2GL005-VFG256I |