Part Details for M2GL005-VF256I by Microchip Technology Inc
Overview of M2GL005-VF256I by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2GL005-VF256I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8166
|
Newark | Igloo2 Low Density Fpga, 6Kles 256 Lfbga 14X14X1.56Mm Tray Rohs Compliant: Yes |Microchip M2GL005-VF256I Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5100 / $16.7200 | Buy Now |
DISTI #
M2GL005-VF256I-ND
|
DigiKey | IC FPGA 161 I/O 256FBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.7201 / $18.3800 | Buy Now |
DISTI #
M2GL005-VF256I
|
Avnet Americas | ACLM2GL005-VF256I - Trays (Alt: M2GL005-VF256I) RoHS: Not Compliant Min Qty: 119 Package Multiple: 119 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$16.9400 / $18.3800 | Buy Now |
DISTI #
494-M2GL005-VF256I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs RoHS: Not Compliant | 30 |
|
$16.7200 / $18.3800 | Buy Now |
DISTI #
M2GL005-VF256I
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 6KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
30 Alternates Available |
|
$9.0100 / $18.3800 | Buy Now |
|
Onlinecomponents.com | FPGA IGLOO2 6060 Cells 340MHz 65nm Technology 1.2V 256-Pin VBGA |
119 In Stock 393 Factory Stock |
|
$15.5600 / $19.2300 | Buy Now |
|
NAC | M2GL005-VF256I RoHS: Compliant Min Qty: 119 Package Multiple: 119 Container: Tray | 0 |
|
$15.7000 / $18.3900 | Buy Now |
DISTI #
M2GL005-VF256I
|
Avnet Silica | ACLM2GL005-VF256I (Alt: M2GL005-VF256I) RoHS: Not Compliant Min Qty: 119 Package Multiple: 119 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M2GL005-VF256I
|
EBV Elektronik | ACLM2GL005-VF256I (Alt: M2GL005-VF256I) RoHS: Not Compliant Min Qty: 119 Package Multiple: 119 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | FPGA IGLOO2 6060 Cells 340MHz 65nm Technology 1.2V 256-Pin VBGA |
119 In Stock 393 Factory Stock |
|
$15.5600 / $19.2300 | Buy Now |
Part Details for M2GL005-VF256I
M2GL005-VF256I CAD Models
M2GL005-VF256I Part Data Attributes:
|
M2GL005-VF256I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL005-VF256I
Microchip Technology Inc
Field Programmable Gate Array, PBGA256
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 0.80 MM PITCH, VFBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of Terminals | 256 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.56 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for M2GL005-VF256I
This table gives cross-reference parts and alternative options found for M2GL005-VF256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2GL005-VF256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2GL005-VF256I | Field Programmable Gate Array, PBGA256, 14 X 14 MM, 0.80 MM PITCH, VFBGA-256 | Microsemi Corporation | M2GL005-VF256I vs M2GL005-VF256I |
M2GL005-VFG256I | Field Programmable Gate Array, PBGA256 | Microchip Technology Inc | M2GL005-VF256I vs M2GL005-VFG256I |