Part Details for M24308/2-15Z by TE Connectivity
Overview of M24308/2-15Z by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/2-15Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M24308/2-15Z
|
Avnet Americas | Connector High Density D Subminiature Receptacle 78 Position 2.29mm Crimp Straight Cable Mount - Bulk (Alt: M24308/2-15Z) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-M24308/2-15Z
|
Mouser Electronics | D-Sub MIL Spec Connectors 78 POS RECPT, CRIMP HIGH DENSITY RoHS: Compliant | 7 |
|
$107.8900 / $126.4800 | Buy Now |
DISTI #
TMZM24308/2-15Z
|
Heilind Electronics | Americas - 59 in Stock |
|
$32.3237 / $41.2643 | Buy Now | |
|
Onlinecomponents.com | AMPLIMITE,ASY,RCPT,STD,90,ZN,5,CT RoHS: Compliant |
833 In Stock |
|
$38.8300 / $60.6400 | Buy Now |
DISTI #
64974888
|
Verical | Conn D-Sub SKT 78 POS Crimp ST Cable Mount 78 Terminal 1 Port Package Min Qty: 1 Package Multiple: 1 | Americas - 458 |
|
$46.9101 / $76.0853 | Buy Now |
DISTI #
M24308/2-15Z
|
TTI | D-Sub MIL Spec Connectors 78 POS RECPT, CRIMP HIGH DENSITY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1922 In Stock |
|
$28.1600 / $32.8500 | Buy Now |
DISTI #
M24308/2-15Z
|
Avnet Americas | Connector High Density D Subminiature Receptacle 78 Position 2.29mm Crimp Straight Cable Mount - Bulk (Alt: M24308/2-15Z) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TMZM24308/2-15Z
|
Interstate Connecting Components | 177 |
|
$32.3237 / $41.2643 | Buy Now | |
DISTI #
M24308/2-15Z
|
FDH Electronics | Connector MIL M Min Qty: 1 | 8 |
|
Buy Now RFQ | |
|
Master Electronics | AMPLIMITE,ASY,RCPT,STD,90,ZN,5,CT RoHS: Compliant |
833 In Stock |
|
$38.8300 / $60.6400 | Buy Now |
Part Details for M24308/2-15Z
M24308/2-15Z CAD Models
M24308/2-15Z Part Data Attributes:
|
M24308/2-15Z
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/2-15Z
TE Connectivity
CONNECTOR,D-SHELL,CABLE MNT,RECEPT,78 CONTACTS,PIN,CRIMP TERMINAL,HOLE .112-.124
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.62 inch | |
Body Depth | 0.415 inch | |
Body Length | 2.65 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 78 |
Alternate Parts for M24308/2-15Z
This table gives cross-reference parts and alternative options found for M24308/2-15Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-15Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/2-15Z | D Subminiature Connector, | ITT Interconnect Solutions | M24308/2-15Z vs M24308/2-15Z |