M24308/2-15Z
vs
M24308/2-15Z
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
ITT CANNON
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Samacsys Manufacturer |
TE Connectivity
|
|
Body Breadth |
0.62 inch
|
|
Body Depth |
0.415 inch
|
|
Body Length |
2.65 inch
|
|
Body/Shell Style |
RECEPTACLE
|
|
Contact Design |
PREASSEM CONN
|
|
Contact Finish Mating |
AU ON NI
|
|
Contact Gender |
FEMALE
|
|
Contact Material |
COPPER ALLOY
|
|
Contact Pattern |
STAGGERED
|
|
Contact Style |
RND PIN-SKT
|
|
DIN Conformance |
NO
|
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
MIL Conformance |
NO
|
|
Mains Connector Rating |
5A
|
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
HOLE .112-.124
|
|
Mounting Option 2 |
LOCKING
|
|
Mounting Type |
CABLE
|
|
Number Of Connectors |
ONE
|
|
Number of Ports |
1
|
|
Number of Rows Loaded |
3
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
|
Panel Mount |
NO
|
|
Rated Current (Signal) |
5 A
|
|
Shell Finish |
ZINC
|
|
Shell Material |
STEEL
|
|
Shell Size |
5/D
|
|
Terminal Pitch |
2.29 mm
|
|
Termination Type |
CRIMP
|
|
Total Number of Contacts |
78
|
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
15 Weeks
|
Connector Type |
|
D SUBMINIATURE CONNECTOR
|
|
|
|