-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTM4644IY-1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2647
|
Newark | Tin-Lead Snpb Bga Quad 14Vin, 4A Step |Analog Devices LTM4644IY-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.5100 / $55.0900 | Buy Now |
DISTI #
LTM4644IY-1-ND
|
DigiKey | DC DC CONVERTER 4X0.6-5.5V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
110 In Stock |
|
$50.2313 / $59.5300 | Buy Now |
DISTI #
584-LTM4644IY1
|
Mouser Electronics | Switching Voltage Regulators 4x DC/DC Module Reg w/ Config 4A Out RoHS: Not Compliant | 510 |
|
$55.0400 / $61.3800 | Buy Now |
|
Analog Devices Inc | 4x DC/DC µModule Reg w/ Confi Min Qty: 1 Package Multiple: 170 | 1382 |
|
$36.8400 / $59.5300 | Buy Now |
DISTI #
35243960
|
Verical | Quad DC/DC μModule (Power Module) Regulator with Configurable 4A Output Array Min Qty: 170 Package Multiple: 170 | Americas - 1360 |
|
$44.7000 | Buy Now |
DISTI #
LTM4644IY-1
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Not Compliant Min Qty: 170 | 0 |
|
$47.5600 / $52.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4644IY-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4644IY-1
Analog Devices Inc
LTM4644IY-1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-77 | |
Pin Count | 77 | |
Manufacturer Package Code | 05-08-1900 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B77 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 77 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Seated Height-Max | 5.21 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1300 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for LTM4644IY-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4644IY-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4644IY-1#PBF | LTM4644IY-1#PBF | Analog Devices Inc | LTM4644IY-1 vs LTM4644IY-1#PBF |
LTM4644IY#PBF | LTM4644IY#PBF | Analog Devices Inc | LTM4644IY-1 vs LTM4644IY#PBF |
LTM4644EY-1#PBF | LTM4644EY-1#PBF | Analog Devices Inc | LTM4644IY-1 vs LTM4644EY-1#PBF |