Part Details for MP3115DT-LF-Z by Monolithic Power Systems
Overview of MP3115DT-LF-Z by Monolithic Power Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP3115DT-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP3115DT-LF-Z-ND
|
DigiKey | IC REG BOOST ADJ 200MA SOT23-6 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.7353 / $0.7636 | Buy Now |
DISTI #
MP3115DT-LF-Z
|
Avnet Americas | HIGH-EFFICIENCY, SINGLE-CELL ALKALINE, 1.3MHZ SYNCHRONOUS STEP-UP CONVERTER WITH OUTPUT DISCONNECT - Tape and Reel (Alt: MP3115DT-LF-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for MP3115DT-LF-Z
MP3115DT-LF-Z CAD Models
MP3115DT-LF-Z Part Data Attributes:
|
MP3115DT-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP3115DT-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 1300kHz Switching Freq-Max, PDSO6, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 0.5 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for MP3115DT-LF-Z
This table gives cross-reference parts and alternative options found for MP3115DT-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP3115DT-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2233DJ-LF-Z | Switching Regulator, Current-mode, 1400kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MO-193BA, TSOT-23, 8 PIN | Monolithic Power Systems | MP3115DT-LF-Z vs MP2233DJ-LF-Z |