-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC3025EDC-1#TRMPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2763
|
Newark | Ldo, Adj, 0.5A, Dfn-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:900Mv, Input Voltage Max:5.5V, No. Of Outputs:-, Output Voltage Min:400Mv, Output Voltage Max:3.6V, Polarity:-, Output Current Max:500Ma Rohs Compliant: Yes |Analog Devices LTC3025EDC-1#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 122 |
|
$3.2700 / $4.6800 | Buy Now |
DISTI #
505-LTC3025EDC-1#TRMPBFCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 500MA 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9758 In Stock |
|
$2.2567 / $4.5000 | Buy Now |
DISTI #
584-C3025EDC-1TRMPBF
|
Mouser Electronics | LDO Voltage Regulators 500mA uP VLDO Lin Regs RoHS: Compliant | 15830 |
|
$2.2000 / $4.4600 | Buy Now |
DISTI #
E54:1762_00089167
|
Arrow Electronics | LDO Regulator Pos 0.4V to 3.6V 0.5A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2328 | Europe - 1000 |
|
$2.0590 / $2.4130 | Buy Now |
DISTI #
E22:3490_00089167
|
Arrow Electronics | LDO Regulator Pos 0.4V to 3.6V 0.5A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2351 | Europe - 477 |
|
$1.9940 / $3.7600 | Buy Now |
|
Analog Devices Inc | 500mA uP VLDO Lin Regs Min Qty: 1 Package Multiple: 500 | 1954 |
|
$2.2567 / $4.5000 | Buy Now |
DISTI #
80015594
|
Verical | LDO Regulator Pos 0.4V to 3.6V 0.5A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2328 | Americas - 1000 |
|
$2.0590 / $2.4130 | Buy Now |
|
Quest Components | 0.4 V-3.6 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.17 V DROPOUT, PDSO6 | 645 |
|
$3.4665 / $6.9330 | Buy Now |
DISTI #
LTC3025EDC1TRMP
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$2.1700 / $2.3200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1448 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3025EDC-1#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3025EDC-1#TRMPBF
Analog Devices Inc
LTC3025EDC-1#TRMPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1703 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.17 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.6 V | |
Output Voltage1-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LTC3025EDC-1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3025EDC-1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3025EDC-1#TRMPBF | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3025EDC-1#TRMPBF vs LTC3025EDC-1#TRMPBF |
LTC3025EDC-1 | Adjustable Positive LDO Regulator, 0.4V Min, 3.6V Max, 0.17V Dropout, CMOS, PDSO6 | Analog Devices Inc | LTC3025EDC-1#TRMPBF vs LTC3025EDC-1 |
LTC3025EDC-1#PBF | LDO Regulator Pos 0.4V to 3.6V 0.5A 6-Pin DFN EP T/R | Analog Devices Inc | LTC3025EDC-1#TRMPBF vs LTC3025EDC-1#PBF |
LTC3025IDC-1#TR | Adjustable Positive LDO Regulator, 0.4V Min, 3.6V Max, 0.17V Dropout, CMOS, PDSO6 | Analog Devices Inc | LTC3025EDC-1#TRMPBF vs LTC3025IDC-1#TR |
LTC3025IDC-1#TRMPBF | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3025EDC-1#TRMPBF vs LTC3025IDC-1#TRMPBF |
LTC3025EDC-1#TRM | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3025EDC-1#TRMPBF vs LTC3025EDC-1#TRM |
LTC3025EDC-1#TR | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3025EDC-1#TRMPBF vs LTC3025EDC-1#TR |
LTC3025IDC-1#TRM | Adjustable Positive LDO Regulator, 0.4V Min, 3.6V Max, 0.17V Dropout, CMOS, PDSO6 | Analog Devices Inc | LTC3025EDC-1#TRMPBF vs LTC3025IDC-1#TRM |
LTC3025EDC-1#PBF | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3025EDC-1#TRMPBF vs LTC3025EDC-1#PBF |
LTC3025IDC-1#TRPBF | LTC3025IDC-1#TRPBF | Analog Devices Inc | LTC3025EDC-1#TRMPBF vs LTC3025IDC-1#TRPBF |