Part Details for LTC2414IGN#PBF by Analog Devices Inc
Overview of LTC2414IGN#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2414IGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2390
|
Newark | Adc, 24Bit, Ssop-28, -40 To 85Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Type:Differential, Single Ended, Data Interface:4 Wire, Spi, Serial, Supply Voltage Type:Single, Supply Voltage Min:2.7V, No. Of Pins:28Pinsrohs Compliant: Yes |Analog Devices LTC2414IGN#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.4200 / $18.9000 | Buy Now |
DISTI #
LTC2414IGN#PBF-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
854 In Stock |
|
$13.4734 / $19.5100 | Buy Now |
DISTI #
584-LTC2414IGN#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 8-/16-Channel 24-Bit No Latency ?? ADCs RoHS: Compliant | 0 |
|
$13.4700 / $19.5100 | Order Now |
DISTI #
V36:1790_06450341
|
Arrow Electronics | 8-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP N Tube RoHS: Compliant Min Qty: 49 Package Multiple: 49 Lead time: 10 Weeks Date Code: 2330 | Americas - 76 |
|
$12.7560 / $16.8540 | Buy Now |
|
Analog Devices Inc | 8-/16-Ch 24-B No Lat DS ADCs Min Qty: 1 Package Multiple: 49 | 171 |
|
$9.2000 / $19.5100 | Buy Now |
|
Ameya Holding Limited | IC ADC 8CH 24BIT DIFFINPUT28SSOP | 171 |
|
RFQ | |
DISTI #
LTC2414IGN#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 49 | 0 |
|
$11.8800 / $13.8000 | Buy Now |