Part Details for LTC1066-1CSW#PBF by Analog Devices Inc
Overview of LTC1066-1CSW#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1066-1CSW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1066-1CSW#PBF-ND
|
DigiKey | IC FILTER 50KHZ LOWPASS 18SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
7 In Stock |
|
$54.1600 | Buy Now |
DISTI #
584-LTC1066-1CSW#PBF
|
Mouser Electronics | Active Filters 14-Bit DC Accurate Clock-Tunable, 8th Order Elliptic or Linear Phase Lowpass Filter RoHS: Compliant | 0 |
|
$43.8700 / $46.9000 | Order Now |
|
Analog Devices Inc | 14-B DC Acc Clock-Tunable, 8th Min Qty: 1 Package Multiple: 40 | 240 |
|
$29.9600 / $54.1600 | Buy Now |
DISTI #
LTC1066-1CSWPBF
|
TME | Filter: digital, switched capacitor, lowpass, SO18-W, 0.12MHz Min Qty: 1 | 0 |
|
$31.0000 / $39.0000 | RFQ |
DISTI #
LTC1066-1CSWPBF
|
Richardson RFPD | LOW PASS FILTER RoHS: Compliant Min Qty: 40 | 0 |
|
$38.6800 / $44.9400 | Buy Now |
Part Details for LTC1066-1CSW#PBF
LTC1066-1CSW#PBF CAD Models
LTC1066-1CSW#PBF Part Data Attributes:
|
LTC1066-1CSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1066-1CSW#PBF
Analog Devices Inc
14-Bit DC Accurate Clock-Tunable, 8th Order Elliptic or Linear Phase Lowpass Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | 05-08-1620 (SW18) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 120 kHz | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.557 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.375 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 8 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | ELLIPTIC/BESSEL | |
Width | 7.5 mm |
Alternate Parts for LTC1066-1CSW#PBF
This table gives cross-reference parts and alternative options found for LTC1066-1CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1066-1CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1066-1CSW#PBF | LTC1066-1 - 14-Bit DC Accurate Clock-Tunable, 8th Order Elliptic or Linear Phase Lowpass Filter; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LTC1066-1CSW#PBF vs LTC1066-1CSW#PBF |
LTC1066-1CSW | Switched Capacitor Filter, 1 Func, Elliptic/bessel, Lowpass, PDSO18 | Analog Devices Inc | LTC1066-1CSW#PBF vs LTC1066-1CSW |