Part Details for LTC1052CN#PBF by Analog Devices Inc
Overview of LTC1052CN#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC1052CN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1983
|
Newark | Op-Amp, 1.2Mhz, 0 To 70Deg C, Dip-14, No. Of Channels:1Channels, Gain Bandwidth Product:1.2Mhz, Supply Voltage Range:4.75V To 16V, Ic Case/Package:Dip, No. Of Pins:14Pins, Amplifier Type:Zero Drift, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices LTC1052CN#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$7.7500 / $11.9000 | Buy Now |
DISTI #
LTC1052CN#PBF-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 14DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
105 In Stock |
|
$6.4903 / $11.4400 | Buy Now |
DISTI #
584-LTC1052CN#PBF
|
Mouser Electronics | Precision Amplifiers Zero-Drift Operational Amplifier RoHS: Compliant | 92 |
|
$6.3700 / $11.4400 | Buy Now |
|
Analog Devices Inc | Zero-Drift Op Amp Min Qty: 1 Package Multiple: 25 | 5596 |
|
$6.4903 / $11.4400 | Buy Now |
|
Rochester Electronics | LTC1052 - Zero-Drift Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 29 |
|
$5.9000 / $6.9400 | Buy Now |
DISTI #
LTC1052CN#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$6.1500 / $6.7400 | Buy Now |
DISTI #
4021112
|
element14 Asia-Pacific | OP-AMP, 1.2MHZ, 0 TO 70DEG C, DIP-14 RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$6.8723 / $12.1410 | Buy Now |
DISTI #
4021112
|
Farnell | OP-AMP, 1.2MHZ, 0 TO 70DEG C, DIP-14 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 100 |
|
$6.4548 / $11.2958 | Buy Now |
Part Details for LTC1052CN#PBF
LTC1052CN#PBF CAD Models
LTC1052CN#PBF Part Data Attributes:
|
LTC1052CN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1052CN#PBF
Analog Devices Inc
Zero-Drift Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1510 (N14) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000175 µA | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1200 | |
Width | 7.62 mm |
Alternate Parts for LTC1052CN#PBF
This table gives cross-reference parts and alternative options found for LTC1052CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1052CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1052CN | Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDIP14 | Analog Devices Inc | LTC1052CN#PBF vs LTC1052CN |
LTC1052CJ | IC OP-AMP, 5 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, CDIP14, 0.300 INCH, HERMETIC SEALED, CERDIP-14, Operational Amplifier | Linear Technology | LTC1052CN#PBF vs LTC1052CJ |
LTC1052CN#PBF | LTC1052 - Zero-Drift Operational Amplifier; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC1052CN#PBF vs LTC1052CN#PBF |
LTC1052CN | LTC1052 - Zero-Drift Operational Amplifier; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC1052CN#PBF vs LTC1052CN |
FT1052CN | Operational Amplifier, 1 Func, 5uV Offset-Max, PDIP14, CERAMIC, DIP-14 | Force Technologies Ltd | LTC1052CN#PBF vs FT1052CN |