-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Zero-Drift Operational Amplifier with Internal Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6016
|
Newark | Op-Amp, 800Khz, 0 To 70Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:800Khz, Supply Voltage Range:4.75V To 16V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Zero Drift, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LTC1049CS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 143 |
|
$6.0100 / $9.2200 | Buy Now |
DISTI #
LTC1049CS8#PBF-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
392 In Stock |
|
$5.0313 / $8.8700 | Buy Now |
DISTI #
584-LTC1049CS8#PBF
|
Mouser Electronics | Precision Amplifiers Low Power Zero-Drift Operational Amplifier with Internal Capacitors RoHS: Compliant | 4248 |
|
$5.0300 / $8.8600 | Buy Now |
DISTI #
E54:1762_00086869
|
Arrow Electronics | Op Amp Single Auto Zero/Chopper R-R O/P ±8V/16V 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2402 | Europe - 1626 |
|
$4.8100 / $7.6620 | Buy Now |
DISTI #
V36:1790_06436073
|
Arrow Electronics | Op Amp Single Auto Zero/Chopper R-R O/P ±8V/16V 8-Pin SOIC N Tube Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2402 | Americas - 100 |
|
$5.0130 / $6.5790 | Buy Now |
|
Analog Devices Inc | L Pwr Zero-Drift Op Amp w/ Int Min Qty: 1 Package Multiple: 100 | 3279 |
|
$5.0313 / $8.8700 | Buy Now |
|
Rochester Electronics | LTC1049 - Low Power Zero-Drift Operational Amplifier with Internal Capacitors RoHS: Compliant Status: Active Min Qty: 1 | 111 |
|
$4.5700 / $5.3800 | Buy Now |
DISTI #
LTC1049CS8
|
TME | IC: operational amplifier, 800kHz, Ch: 1, SO8 Min Qty: 1 | 0 |
|
$5.9400 / $7.9200 | RFQ |
DISTI #
LTC1049CS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$4.7600 / $5.2300 | Buy Now |
DISTI #
4021105
|
element14 Asia-Pacific | OP-AMP, 800KHZ, 0 TO 70DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 143 |
|
$5.3732 / $9.4638 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1049CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1049CS8#PBF
Analog Devices Inc
Low Power Zero-Drift Operational Amplifier with Internal Capacitors
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 0.8 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 3200000 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC1049CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1049CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1049CS8#PBF | LTC1049 - Low Power Zero-Drift Operational Amplifier with Internal Capacitors; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1049CS8#PBF vs LTC1049CS8#PBF |
LTC1049CS8#TR | LTC1049 - Low Power Zero-Drift Operational Amplifier with Internal Capacitors; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1049CS8#PBF vs LTC1049CS8#TR |
LTC1049CS8 | LTC1049 - Low Power Zero-Drift Operational Amplifier with Internal Capacitors; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1049CS8#PBF vs LTC1049CS8 |
LTC1049CS8#TRPBF | LTC1049 - Low Power Zero-Drift Operational Amplifier with Internal Capacitors; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1049CS8#PBF vs LTC1049CS8#TRPBF |