-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Boost/SEPIC/Inverting DC/DC Converter with 65V Switch, Soft-Start and Synchronization
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6194
|
Newark | Dc/Dc Conv, Boost, Inv, 1.5Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost, Inverting, Sepic, Input Voltage Min:2.55V, Input Voltage Max:40V, Output Current:250Ma, Ic Case/Package:Dfn-Ep Rohs Compliant: Yes |Analog Devices LT8570EDD-1#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 143 |
|
$4.8600 / $6.8000 | Buy Now |
DISTI #
LT8570EDD-1#PBF-ND
|
DigiKey | IC REG MULT CONFG ADJ 375MA 8DFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
702 In Stock |
|
$3.5714 / $6.5400 | Buy Now |
DISTI #
584-LT8570EDD-1#PBF
|
Mouser Electronics | Switching Voltage Regulators Boost/SEPIC/Inverting DC/DC Converter with 65V Switch, Soft-Start and Synchronization RoHS: Compliant | 0 |
|
$3.7000 / $6.5400 | Order Now |
|
Analog Devices Inc | Boost/SEPIC/Inv DC/DC Conv w/ Min Qty: 1 Package Multiple: 121 | 359 |
|
$2.7200 / $6.5400 | Buy Now |
DISTI #
4025005
|
element14 Asia-Pacific | DC/DC CONV, BOOST, INV, 1.5MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 143 |
|
$3.9116 / $6.8912 | Buy Now |
DISTI #
4025005
|
Farnell | DC/DC CONV, BOOST, INV, 1.5MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 143 |
|
$3.6590 / $6.4438 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8570EDD-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8570EDD-1#PBF
Analog Devices Inc
Boost/SEPIC/Inverting DC/DC Converter with 65V Switch, Soft-Start and Synchronization
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO BE CONFIGURED AS SEPIC/INVERTING CONVERTER | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.55 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1770 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |