Part Details for LST-130-07-G-D by Samtec Inc
Overview of LST-130-07-G-D by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LST-130-07-G-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T0612
|
Newark | Socket, 2.54Mm, 60 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Contact Termination Type:Through Hole, Product Range:Lst Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec LST-130-07-G-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6500 / $12.6500 | Buy Now |
DISTI #
612-LST-130-07-G-D-ND
|
DigiKey | .100" LOCKING HERMAPHRODITIC TER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2900 | Buy Now |
DISTI #
LST-130-07-G-D
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 30/30 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: LST-130-07-G-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5000 / $11.6700 | Buy Now |
DISTI #
200-LST13007GD
|
Mouser Electronics | Board to Board & Mezzanine Connectors ".100"" Locking Hermaphroditic Terminal/Socket Strip" RoHS: Compliant | 0 |
|
$3.6100 / $11.6700 | Order Now |
|
Onlinecomponents.com | .100" Locking Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$3.6100 / $11.6700 | Buy Now |
DISTI #
LST-130-07-G-D
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 30/30 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: LST-130-07-G-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5000 / $11.6700 | Buy Now |
DISTI #
000000000001321233
|
Sager | Board to Board & Mezzanine Connectors .100 Locking Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 0 |
|
$6.7200 / $11.6700 | Buy Now |
DISTI #
3723490
|
Farnell | SOCKET, 2.54MM, 60WAY RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$9.5558 | Buy Now |
|
Master Electronics | .100" Locking Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$3.6100 / $11.6700 | Buy Now |
Part Details for LST-130-07-G-D
LST-130-07-G-D CAD Models
LST-130-07-G-D Part Data Attributes:
|
LST-130-07-G-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LST-130-07-G-D
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Hermaphroditic, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT, POLARIZED | |
Body Breadth | 0.23 inch | |
Body Depth | 0.435 inch | |
Body Length | 3 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
Withdrawl Force-Min | 1.112 N |
Alternate Parts for LST-130-07-G-D
This table gives cross-reference parts and alternative options found for LST-130-07-G-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LST-130-07-G-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS2-130-01-SM-D-RA2 | Board Connector, 60 Contact(s), 2 Row(s), Hermaphroditic, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | LST-130-07-G-D vs LS2-130-01-SM-D-RA2 |