-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TIME DELAY BLOW ELECTRIC FUSE, 40A, 600VAC, 300VDC, 300000A (IR), INLINE/HOLDER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4591
|
Newark | Fuse, 40A, 600V, Time Delay, Product Range:Lpj Series, Fuse Current:40A, Voltage Rating Vac:600Vac, Voltage Rating Vdc:300Vdc, Fuse Size Metric:27Mm X 60.3Mm, Fuse Size Imperial:1-1/16" X 2-3/8", Blow Characteristic:Time Delay Rohs Compliant: No |Eaton Bussmann LPJ-40SP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$112.8400 / $141.0600 | Buy Now |
DISTI #
283-3464-ND
|
DigiKey | FUSE CARTRIDGE 40A 600VAC/300VDC Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
12 In Stock |
|
$94.0371 / $137.4400 | Buy Now |
DISTI #
70150167
|
RS | Fuse, Cylinder, Time Lag, 40A, Class J, 1.06x2.38", Cartridge, 600/300VAC/VDC | Bussmann by Eaton LPJ-40SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 68 |
|
$110.6700 / $138.3400 | Buy Now |
|
Quest Components | 1 |
|
$144.1920 | Buy Now | |
DISTI #
000000000000014412
|
Sager | Industrial & Electrical Fuses 600V 40A Dual Element Time Delay Min Qty: 10 | 0 |
|
$90.1100 / $93.0200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 12 |
|
$75.0000 / $115.3800 | Buy Now |
DISTI #
4392735
|
element14 Asia-Pacific | FUSE, 40A, 600V, TIME DELAY RoHS: Not Compliant Min Qty: 1 Container: Each | 13 |
|
$99.9205 / $146.0348 | Buy Now |
DISTI #
4392735
|
Farnell | FUSE, 40A, 600V, TIME DELAY RoHS: Not Compliant Min Qty: 1 Lead time: 22 Weeks, 0 Days Container: Each | 13 |
|
$119.7750 / $149.7251 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPJ-40SP
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
LPJ-40SP
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 40A, 600VAC, 300VDC, 300000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 60.45 mm | |
Body Length or Diameter | 26.92 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
This table gives cross-reference parts and alternative options found for LPJ-40SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPJ-40SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPJ-40SP | Electric Fuse, Time Delay Blow, 40A, 600VAC, 300VDC, 300000A (IR), Inline/holder | Cooper Industries | LPJ-40SP vs LPJ-40SP |