Part Details for LPJ-40SP by Cooper Industries
Overview of LPJ-40SP by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPJ-40SP
LPJ-40SP CAD Models
LPJ-40SP Part Data Attributes:
|
LPJ-40SP
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
LPJ-40SP
Cooper Industries
Electric Fuse, Time Delay Blow, 40A, 600VAC, 300VDC, 300000A (IR), Inline/holder
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 60.3 mm | |
Body Length or Diameter | 27 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |