Part Details for LPJ-25SP by Eaton Bussmann
Overview of LPJ-25SP by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPJ-25SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4580
|
Newark | Fuse, 25A, 600V, Time Delay, Product Range:Lpj Series, Fuse Current:25A, Voltage Rating Vac:600Vac, Voltage Rating Vdc:300Vdc, Fuse Size Metric:20.6Mm X 57.2Mm, Fuse Size Imperial:13/16" X 2-1/4", Blow Characteristic:Time Delay Rohs Compliant: No |Eaton Bussmann LPJ-25SP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$72.7900 / $90.9900 | Buy Now |
DISTI #
2041-1100-ND
|
DigiKey | FUSE CARTRIDGE 25A 600VAC/300VDC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$61.2403 / $87.4900 | Buy Now |
DISTI #
70150164
|
RS | Fuse, Cylinder, Time Lag, 25A, Class J, 0.81x2.25", Cartridge, 600/300VAC/VDC | Bussmann by Eaton LPJ-25SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 55 |
|
$71.3900 / $89.2400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$22.8000 | Buy Now |
|
Quest Components | 6 |
|
$24.7000 | Buy Now | |
DISTI #
000000000000559760
|
Sager | Industrial & Electrical Fuses 600V 25A Dual Element Time Delay Min Qty: 1 | 0 |
|
$55.2300 / $63.1100 | Buy Now |
DISTI #
4838014
|
element14 Asia-Pacific | FUSE, 25A, 600V, TIME DELAY RoHS: Not Compliant Min Qty: 1 Container: Each | 39 |
|
$65.9376 / $94.2008 | Buy Now |
DISTI #
4838014
|
Farnell | FUSE, 25A, 600V, TIME DELAY RoHS: Not Compliant Min Qty: 1 Lead time: 25 Weeks, 3 Days Container: Each | 29 |
|
$77.2352 / $96.5440 | Buy Now |
Part Details for LPJ-25SP
LPJ-25SP CAD Models
LPJ-25SP Part Data Attributes:
|
LPJ-25SP
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
LPJ-25SP
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 25A, 600VAC, 300VDC, 300000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 57.15 mm | |
Body Length or Diameter | 20.57 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for LPJ-25SP
This table gives cross-reference parts and alternative options found for LPJ-25SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPJ-25SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPJ-25SP | Electric Fuse, Time Delay Blow, 25A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder, | Cooper Industries | LPJ-25SP vs LPJ-25SP |