LPJ-25SP vs LPJ-25SP feature comparison

LPJ-25SP Eaton Bussmann

Buy Now Datasheet

LPJ-25SP Cooper Industries

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES COOPER INDUSTRIES
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Eaton
Additional Feature RATED BREAKING CAPACITY AT 300 VDC: 100000 A RATED BREAKING CAPACITY AT 300 VDC: 100000 A
Blow Characteristic TIME DELAY TIME DELAY
Body Height 57.15 mm 57.2 mm
Body Length or Diameter 20.57 mm 20.6 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX
Rated Breaking Capacity 300000 A 300000 A
Rated Current 25 A 25 A
Rated Voltage(AC) 600 V 600 V
Rated Voltage(DC) 300 V 300 V
Reference Standard CSA; UL CE; CSA; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 2
Pbfree Code No
Rohs Code Yes