Part Details for LPC2917FBD144/01/, by NXP Semiconductors
Overview of LPC2917FBD144/01/, by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC2917FBD144/01/,
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3361
|
Newark | 32 Bit Microcontroller, Arm9, 125 Mhz, 512 Kb, 56 Kb, 144, Lqfp Rohs Compliant: Yes |Nxp LPC2917FBD144/01/, Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.8100 / $21.7500 | Buy Now |
DISTI #
85AK8437
|
Newark | Arm9 Microcontroller With Can And Lin/Tray Rohs Compliant: Yes |Nxp LPC2917FBD144/01/, Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2200 / $14.0200 | Buy Now |
DISTI #
LPC2917FBD144/01/,
|
Avnet Silica | MCU 32-Bit LPC2917 ARM968E-S RISC 512KB Flash 1.71V to 3.6V 144-Pin LQFP Tray (Alt: LPC2917FBD144/01/,) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2314803
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.2200 / $22.4683 | Buy Now |
DISTI #
2314803
|
Farnell | MCU, 32BIT, ARM9, 125MHZ, LQFP-144 RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 0 |
|
$14.5278 / $21.3910 | Buy Now |